KGP Series Stacked Capacitors
Kyocera AVX KGP series stacked capacitors are ideal for high-frequency applications
Kyocera AVX KGP series stacked capacitors are designed for high-frequency operations, such as rectifier power supplies. This series is manufactured using green materials without lead and cadmium. The metal lead frames allows for the capacitor to absorb both heat and mechanical stress. This series also features low ESR and ESL.
- High cap value in same mounting area
- Excellent bending stress
- Restrain noise
- Suppression of weld cracking by thermal stress
- Power supplies
- DC/DC converters
- High voltage coupling/DC blocking
- Industrial control circuits
- Down-hole applications
- Charging stations
KGP Series Stacked Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | KGP55MR72J225MS2J | 2220, X7R, 630V, 2220NF, 20%, 2 | 1997 - Immediate | $94.21 | Vis detaljer |
![]() | ![]() | KGP32SR72A225KL1J | 1210, X7R, 100V, 2200NF, 10%, 1 | 2998 - Immediate | $47.24 | Vis detaljer |
![]() | ![]() | KGP55HR72J224KS1J | 2220, X7R, 630V, 220NF, 10%, 1 | 1000 - Immediate | $61.18 | Vis detaljer |
![]() | ![]() | KGP43TR72E225MS2J | 1812, X7R, 250V, 2200NF, 20%, 2 | 40 - Immediate | $68.39 | Vis detaljer |
![]() | ![]() | KGP43TR72A106MS2J | 1812, X7R, 100V, 10UF, 20%, 2 CH | 500 - Immediate | $78.49 | Vis detaljer |
![]() | ![]() | KGP55KR72J105MS2J | 2220, X7R, 630V, 1000NF, 20%, 2 | 921 - Immediate | $86.44 | Vis detaljer |
![]() | ![]() | KGP55LR72E335MS2J | 2220, X7R, 250V, 3300NF, 20%, 2 | 0 - Immediate | $95.14 | Vis detaljer |
![]() | ![]() | KGP55MR72E475MS2J | 2220, X7R, 250V, 4700NF, 20%, 2 | 0 - Immediate | $99.91 | Vis detaljer |
![]() | ![]() | KGP55MR72A226MS2J | 2220, X7R, 100V, 22UF, 20%, 2 CH | 612 - Immediate | $103.75 | Vis detaljer |
![]() | ![]() | KGP55MR71H476MS2J | 2220, X7R, 50V, 47UF, 20%, 2 CHI | 881 - Immediate | $111.33 | Vis detaljer |