9288-000 Series Hermaphroditic Connectors

KYOCERA AVX hermaphroditic connectors feature proven Poke-Home technology

Image of Kyocera AVX 9288-000 Series Hermaphroditic ConnectorKYOCERA AVX 9288-000 series hermaphroditic connectors feature two-piece wire-to-wire and wire-to-board solutions, utilizing their proven Poke-Home technology for easy wire installation in the field.

Wire-to-wire termination is performed using two identical parts mating with each other, resulting in only one part number on the bill of materials. Wire-to-board connection is accomplished with the same part as with wire-to-wire but involves mating to an SMT version soldered to the PCB.

The 9288-000 connectors feature plastic latches for good mechanical retention. They are available in two to four positions with a wire gauge range of 16 AWG to 18 AWG, solid or stranded wires, on a 5-mm pitch. Housing color options are available in either orange or white, and the plating is tin over nickel.

Features
  • UL approved
  • Supports 16 AWG to 18 AWG, solid or stranded wires
  • Only one part number on the BOM (wire-to-wire version)
  • Simple strip and Poke-Home wire insertion with twist and pull wire extraction
  • Easy installation and mating locking feature
Applications
  • Industrial wire-to-wire
  • Industrial wire-to-board
  • Field termination

9288-000 Series Hermaphroditic Connectors

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
2 POSITION HERMAPHRODITIC WTW CO0092880020007062 POSITION HERMAPHRODITIC WTW CO3644 - Immediate$16.93Vis detaljer
3 POSITION HERMPHRODITIC WTW CON0092880030007063 POSITION HERMPHRODITIC WTW CON1912 - Immediate$18.71Vis detaljer
4 POSITION HERMAPHRODITIC WTW CO0092880040007064 POSITION HERMAPHRODITIC WTW CO1923 - Immediate$20.58Vis detaljer
2 POSITION HERMAPHRODITIC WTW CO0092880020009062 POSITION HERMAPHRODITIC WTW CO0 - Immediate
2000 - Factory Stock
$20.58Vis detaljer
3 POSITION HERMPHRODITIC WTW CON0092880030009063 POSITION HERMPHRODITIC WTW CON0 - Immediate
2000 - Factory Stock
$22.83Vis detaljer
4 POSITION HERMAPHRODITIC WTW CO0092880040009064 POSITION HERMAPHRODITIC WTW CO0 - Immediate
2000 - Factory Stock
$25.07Vis detaljer
Published: 2025-06-04