High Retention Force USB

Kycon expands their USB series by adding a high retention force option

Image of Kycon's High Retention Force USBKycon’s high retention force USB connectors are perfect for high vibration applications. They provide a minimum un-mating force of 15 N, which is 50% more force than a standard USB. These connectors are available in a variety of styles including right angle A type (KUSBXHT-AS1N-O-HRF), right angle B type (KUSBXHT-BS1N-O-HRF), upright flag style A type (KUSBXHT-SLAS1N-O30-HRF), vertical low-profile A type (KUSBVLPXHT-AS1N-O30-HRF), and vertical B type (KUSBVXHT-BS1N-O30-HRF).

Ratings
  • Rated current: 1.5 A
  • Rated voltage: 30 VAC/VDC
  • Contact resistance: 30 milliohms maximum
  • 1,500 mating cycles
  • Mating force: 35 N maximum
  • Un-mating force: 15 N minimum

High Retention Force USB

BildeManufacturer Part NumberBeskrivelseKjønnTilgjengelig antall PrisVis detaljer
HIGH TEMP USB A-TYPE RECEPTACLEKUSBXHT-AS1N-O-HRFHIGH TEMP USB A-TYPE RECEPTACLEStikkontakt1965 - Immediate$18.71Vis detaljer
CONN RCPT USB2.0 TYPEB 4POS R/AKUSBXHT-BS1N-O-HRFCONN RCPT USB2.0 TYPEB 4POS R/AStikkontakt3715 - Immediate$21.52Vis detaljer
CONN USB TYPE-A HIGH RETENT VERTKUSBVLPXHT-AS1N-O30-HRFCONN USB TYPE-A HIGH RETENT VERTStikkontakt0 - Immediate$17.78Vis detaljer
CONN USB TYPE-A R/A FLAG H-RETENKUSBXHT-SLAS1N-O30-HRFCONN USB TYPE-A R/A FLAG H-RETENStikkontakt300 - Immediate$19.18Vis detaljer
CONN USB TYPE-B VERT H-RETENTKUSBVXHT-BS1N-O30-HRFCONN USB TYPE-B VERT H-RETENTStikkontakt13411 - Immediate$18.62Vis detaljer
Published: 2019-12-18