AGILUS KR 3 R540 Robot Kit

KUKA’s robotics kits are versatile and can be used for a number of applications

Image of KUKA Robotics AGILUS KR3 R540 Robot KitKUKA Robotics Corporation's AGILUS series is a comprehensive family of small robots. The performance of the KR AGILUS robots is unrivaled in their payload categories. Furthermore, the robots feature six axes, high speed, short cycle times, and an integrated energy supply system. They can perform even unusual tasks in any installation position.

All KR AGILUS models are operated with the service-proven KR C4 compact or KR C4 smallsize-2, the universal control technology for all KUKA robot models.

The KR 3 AGILUS is cost-effective, requires minimal maintenance, and is highly reliable. Proven KUKA quality, dependable technology, and robust components provide the highest availability and optimal output and as a result, maximum ROI and low total cost of ownership. This makes it ideal for use in 600 m x 600 m automation cells. The KR 3 AGILUS is ideally suited for the task. Optimally coordinated components and high-performance potential enable minimized cycle times and maximum value creation.

Features
  • Maximum reach: 541 mm
  • Rated payload: 3 kg
  • Pose repeatability: ±0.02 mm
  • Number of axes: six
  • Mounting position: floor, ceiling, wall, and angle
  • Robot footprint: 179 mm x 179 mm
  • Weight (excluding controller): approximately 26 kg
Applications
  • Handling for other machines
  • Plastics processing machines
  • Measuring, testing, and inspection
  • Handling for metal die-casting machines
  • Palletizing
  • Forging and bending
  • Other handling operations
  • Cutting machine tools
  • Packaging and order picking
  • Application of adhesives, sealants, or similar materials
  • Other coating operations
  • Fastening and pressing assembly
  • Inserting and mounting other assembly processes
  • Other machining operations

AGILUS KR 3 R540

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
ROBOT ARM 6-AXIS 3KG PAYLOADKR 3 R540ROBOT ARM 6-AXIS 3KG PAYLOAD0 - Immediate$274,589.94Vis detaljer
Published: 2019-10-03