RK73H1J-RT (0603 Anti-Sulfur) Flat Chip Resistors

KOA’s RK73H1J-RT resistors are ideal for outdoor applications such as mining, agricultural, winery, and oil/gas

Image of KOA's RK73H1J-RT (0603 Anti-Sulfur) Flat Chip ResistorsKOA Speer Electronics’ RK73H1J-RT flat chip precision-grade resistors with anti-sulfuration are available in +0.5% and +1% resistance tolerances. Resistance values range from 10 Ω to 10 MΩ with a TCR of ±100 ppm/°C and ±200 ppm/°C.

KOA Speer offers a 0603 package size with a power rating of 0.1 W and 0.125 W and an operating temperature of -55°C to +155°C. The RK73H1J-RT resistors have a special high sulfuration-proof inner top electrode material making them ideal for outdoor environment applications such as mining, agricultural, winery, and oil/gas. These resistors are an excellent choice for use in automotive electronics and factory automation.

Features
  • 0603 package size with power rating of 0.1 W and 0.125 W
  • High stability and high-reliability with the triple-layer structure of electrode
  • AEC-Q200 qualified
  • Excellent heat resistance and weather resistance are ensured by the use of metal glaze thick film
  • Excellent anti-sulfuration characteristic due to using high sulfuration-proof inner top electrode material
Applications
  • Outdoor environments
  • Oil-rich environments
  • Car electronics
  • Power supplies
  • Factory automation
  • Welding
  • Mining
  • Agriculture
  • Industrial
  • Automotive
  • Consumers
  • Telecommunications

RK73H1J-RT (0603 Anti-Sulfur) Flat Chip Resistors

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
RES 100 OHM 1% 1/8W 0603RK73H1JRTTD1000FRES 100 OHM 1% 1/8W 060331848 - Immediate$1.25Vis detaljer
RES 1K OHM 1% 1/8W 0603RK73H1JRTTD1001FRES 1K OHM 1% 1/8W 060317171 - Immediate$1.25Vis detaljer
RES 10K OHM 1% 1/10W 0603RK73H1JRTTD1002FRES 10K OHM 1% 1/10W 060323040 - Immediate$1.15Vis detaljer
Published: 2020-06-23