HV73 High Voltage Thick Film Chip Resistor

KOA's HV73 high voltage thick film chip resistors in a variety of chip sizes and voltages

Image of KOA's HV73 High Voltage Thick Film Chip Resistor KOA Speer Electronics' HV73 high voltage flat chip resistor features maximum working voltages as high as 3,000 V. These resistors provide superior capabilities over standard thick film flat chip resistors in maximum working voltages. The HV73 chip sizes and voltages include 0603 (350 VAC), 0805 (400 VAC), 1206 (800 VAC), 2010 (2000 VDC), and 2512 (3000 VDC).

KOA's HV73 chip resistors reduce spacing requirements and may decrease the total number of resistors needed in high voltage applications. Through the use of metal glaze thick film, excellent heat and moisture resistance are assured. The available resistance tolerances are ±0.5%, ±1.0%, ±2.0%, and ±5.0% and the resistance range is 10 kΩ to 100 MΩ with a temperature coefficient of resistance (TCR) offering of ±100 ppm/°C, ±200 ppm/°C, and ±300 ppm/°C.

Features
  • Maximum working voltage as high as 3,000 V
  • Products with lead-free terminations meet EU RoHS requirements. EU RoHS regulation is not intended for Pb-glass contained in electrode, resistor element, and glass
  • Resistance tolerance: ±0.5%, ±1.0%, ±2.0%, and ±5.0%
  • Resistance range: 10 kΩ to 100 MΩ
  • Operating temperature: -55°C to +155°C
Applications
  • Power supplies
  • DC-DC converters
  • Battery management
  • Inverters

HV73 High Voltage Thick Film Chip Resistor

BildeManufacturer Part NumberBeskrivelseEffekt (watt)SammensettingFunksjonerTilgjengelig antall PrisVis detaljer
RES 10K OHM 1% 1/10W 0603HV731JTTD1002FRES 10K OHM 1% 1/10W 06030,1W, 1/10WTykk filmHøy spenning, Fuktighetsbestandig4404 - Immediate$3.85Vis detaljer
RES 1M OHM 1% 1/10W 0603HV731JTTD1004FRES 1M OHM 1% 1/10W 06030,1W, 1/10WTykk filmHøy spenning, Fuktighetsbestandig5586 - Immediate$3.85Vis detaljer
RES 1M OHM 5% 1/10W 0603HV731JTTD105JRES 1M OHM 5% 1/10W 06030,1W, 1/10WTykk filmHøy spenning, Fuktighetsbestandig0 - Immediate$3.46Vis detaljer
RES 3M OHM 1% 1/10W 0603HV731JTTD3004FRES 3M OHM 1% 1/10W 06030,1W, 1/10WTykk filmHøy spenning, Fuktighetsbestandig2314 - Immediate$3.85Vis detaljer
RES 3.3M OHM 1% 1/10W 0603HV731JTTD3304FRES 3.3M OHM 1% 1/10W 06030,1W, 1/10WTykk filmHøy spenning, Fuktighetsbestandig0 - Immediate$3.85Vis detaljer
RES 390K OHM 1% 1/10W 0603HV731JTTD3903FRES 390K OHM 1% 1/10W 06030,1W, 1/10WTykk filmHøy spenning, Fuktighetsbestandig2968 - Immediate$3.85Vis detaljer
RES 750K OHM 1% 1/10W 0603HV731JTTD7503FRES 750K OHM 1% 1/10W 06030,1W, 1/10WTykk filmHøy spenning, Fuktighetsbestandig2835 - Immediate$3.85Vis detaljer
RES 1M OHM 1% 1/4W 0805HV732ATTD1004FRES 1M OHM 1% 1/4W 08050,25W, 1/4WTykk filmHøy spenning, Fuktighetsbestandig3993 - Immediate$3.85Vis detaljer
RES 10M OHM 1% 1/4W 0805HV732ATTD1005FRES 10M OHM 1% 1/4W 08050,25W, 1/4WTykk filmHøy spenning, Fuktighetsbestandig1759 - Immediate$3.85Vis detaljer
RES 1M OHM 5% 1/4W 0805HV732ATTD105JRES 1M OHM 5% 1/4W 08050,25W, 1/4WTykk filmHøy spenning, Fuktighetsbestandig278 - Immediate$3.46Vis detaljer
Published: 2019-08-05