High-Frequency Power Dividers

Knowles Dielectric Labs power dividers are compact with broadband performance and easy integration into space-constrained applications

Image of Knowles Dielectric Labs High Frequency Power Dividers Knowles Dielectric Labs high-frequency surface mountable and wire bondable Wilkinson power dividers incorporate Knowles DLI's low loss, high permittivity dielectric materials to provide small size and temperature stability. The devices integrate thin film precision resistors and are offered for solder surface mount (SMT) and chip and wire hybrid (WB) assembly applications. The compact size, broadband performance, and ease of integration make these power dividers ideal anywhere board space is at a premium and quality signal splitting or combining is required.

Features
  • Broadband 2 GHz to 18 GHz frequency coverage
  • Low excess insertion loss
  • High isolation
  • Excellent phase and amplitude balance
  • Well-matched on all ports
  • No external resistors required
  • Compact solder surface mount package

High-Frequency Power Dividers

BildeManufacturer Part NumberBeskrivelseInnsettingstapFrekvensSpesifikasjonerTilgjengelig antall PrisVis detaljer
RF POWER DVDR 25GHZ-32GHZ MODULEPDW06984RF POWER DVDR 25GHZ-32GHZ MODULE0,25dB25 GHz ~ 32 GHzIsolasjon (min) 14dB, 20dB returdemping, 5° ubalanse (maks)42 - Immediate$781.31Vis detaljer
RF POWER DVDR 24GHZ-32GHZ MODULEPDW07069RF POWER DVDR 24GHZ-32GHZ MODULE1dB24 GHz ~ 32 GHzIsolasjon (min) 10dB, 14dB returdemping, 6° ubalanse (maks.)438 - Immediate$315.66Vis detaljer
RF PWR DIVIDER 2GHZ-18GHZ MODULEPDW06407RF PWR DIVIDER 2GHZ-18GHZ MODULE2,5dB2 GHz ~ 18 GHzIsolasjon (typ.) 25dB, 18dB returdemping, 5° ubalanse (maks)365 - Immediate$927.83Vis detaljer
RF PWR DIVIDER 2GHZ-10GHZ MODULEPDW06038RF PWR DIVIDER 2GHZ-10GHZ MODULE0,8dB2 GHz ~ 10 GHzIsolasjon (typ.) 20dB, 20dB returdemping, 3° ubalanse (maks)374 - Immediate$1,071.66Vis detaljer
RF PWR DIVIDER 6GHZ-18GHZ MODULEPDW06089RF PWR DIVIDER 6GHZ-18GHZ MODULE1dB6 GHz ~ 18 GHzIsolasjon (min) 14dB, 14dB returdemping, 3° ubalanse (maks)156 - Immediate$1,338.73Vis detaljer
RF PWR DIVIDER 9GHZ-11GHZ MODULEPDW06399RF PWR DIVIDER 9GHZ-11GHZ MODULE0,25dB9 GHz ~ 11 GHzIsolasjon (min) 14dB, 20dB returdemping, 5° ubalanse (maks)1086 - Immediate$378.48Vis detaljer
RF POWER DVDR 15GHZ-17GHZ MODULEPDW06401RF POWER DVDR 15GHZ-17GHZ MODULE0,5dB15 GHz ~ 17 GHzIsolasjon (min) 18dB, 25dB returdemping, 5° ubalanse (maks)48 - Immediate$315.66Vis detaljer
RF POWER DVDR 11GHZ-13GHZ MODULEPDW06400RF POWER DVDR 11GHZ-13GHZ MODULE0,5dB11 GHz ~ 13 GHzIsolasjon (min) 18dB, 25dB returdemping, 5° ubalanse (maks)71 - Immediate$248.51Vis detaljer
RF PWR DIVIDER 5GHZ-7GHZ MODULEPDW06398RF PWR DIVIDER 5GHZ-7GHZ MODULE0,25dB5 GHz ~ 7 GHzIsolasjon (min) 14dB, 14dB returdemping, 5° ubalanse (maks)0 - Immediate$379.44Vis detaljer
RF PWR DIVIDER 6GHZ-18GHZ MODULEPDW06011RF PWR DIVIDER 6GHZ-18GHZ MODULE1,2dB6 GHz ~ 18 GHzIsolasjon (typ.) 25dB, 15dB returdemping, 3° ubalanse (maks)0 - Immediate$554.64Vis detaljer
RF PWR DIVIDER 6GHZ-18GHZ MODULEPDW05758RF PWR DIVIDER 6GHZ-18GHZ MODULE0,7dB6 GHz ~ 18 GHzIsolasjon (typ.) 20dB, 20dB returdemping, 3° ubalanse (maks)3231 - Immediate$616.02Vis detaljer
RF PWR DIVIDER 2GHZ-10GHZ MODULEPDW06041RF PWR DIVIDER 2GHZ-10GHZ MODULE0,75dB2 GHz ~ 10 GHzIsolasjon (typ.) 20dB, 20dB returdemping, 3° ubalanse (maks)6 - Immediate$1,073.10Vis detaljer
Updated: 2024-09-09
Published: 2018-01-23