RA Bicolor APFA2507 Series SMD LED
Kingbright's super low-profile RA bicolor SMD LED with abundant color combinations expand design possibilities
Kingbright's APFA2507 series super low-profile RA bicolor SMD LED selections expand and broaden side view SMD LED coverage to support more customers in various market sectors. They feature 30% less thickness (0.7 mm) than the standard 3010 RA package. This APFA2507 RA side-view product series is available in two pinouts. Each color can be controlled individually or share a common pin to meet different design requirements. The APFA2507 is ideal for any backlight and indicator applications with a wide viewing angle at 130°.
- 2.5 mm x 1.0 mm x 0.7 mm right angle SMD LED, 0.7 mm thickness
- Low power consumption
- Wide viewing angle
- Package: 3000 pcs/reel
- Moisture sensitivity level: 3
- Tinned pads for improved solderability
- Halogen-free
- RoHS compliant
- Status indicators
- Backlights
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
RA Bicolor APFA2507 Series SMD LED
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | APFA2507QBDSEEZGKC | LED RGB CLEAR 4SMD R/A | 51571 - Immediate | $8.95 | Vis detaljer |
![]() | ![]() | APFA2507LQBDSEEZGKC | LED RGB CLEAR 4SMD R/A | 33363 - Immediate | $8.95 | Vis detaljer |
![]() | ![]() | APFA2507LSURKSYKZGKC | LED GREEN/RED/YL CLR 4SMD R/A | 39373 - Immediate | $10.10 | Vis detaljer |
![]() | ![]() | APFA2507R9G2C-C2 | LED GREEN/RED CLEAR 4SMD | 2347 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | APFA2507R9Y2C | LED RED/YLW CLEAR 4SMD | 1728 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | APFA2507R9G2C | LED GREEN/RED CLEAR 4SMD | 2256 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | APFA2507Y2G2C-C2 | LED GRN/YLW CLEAR 4SMD | 29043 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | APFA2507B2Y2C | LED BLUE/YLW CLEAR 4SMD | 3335 - Immediate | $9.33 | Vis detaljer |
![]() | ![]() | APFA2507B2R2C | LED BLUE/RED CLEAR 4SMD R/A | 2956 - Immediate | $9.33 | Vis detaljer |
![]() | ![]() | APFA2507B2G2C | LED BLUE/GREEN CLEAR 4SMD | 3226 - Immediate | $9.33 | Vis detaljer |
![]() | ![]() | APFA2507Y3G3-CC | LED GRN/YLW CLEAR 4SMD | 22136 - Immediate | $10.78 | Vis detaljer |
![]() | ![]() | APFA2507R3G3C-CC | LED GREEN/RED CLEAR 4SMD | 3915 - Immediate | $10.78 | Vis detaljer |