HELI-UM Series LEDs
Kingbright's HELI-UltraMiniature series designed for wearable, portable consumer products, and disposable healthcare applications
Kingbright launches one of the industry’s smallest SMD LEDs, the HELI-UM series. HELI-UltraMiniature (0201) marks a new era in the SMD LED industry as its size of 0.65 mm x 0.35 mm x 0.20 mm allows most ultra-compact innovative designs to be free of physical restraints. Engineered with AlGalnP and InGaN chips, HELI-UltraMiniature is ready to shine with exceptional brightness. It fits perfectly into wearable, portable consumer products and disposable healthcare applications. The HELI-UM series is also highly compatible with automatic placement equipment and can be easily utilized similarly to 0201 passive components.
| Features | ||
|
|
HELI-UM Series
| Bilde | Manufacturer Part Number | Beskrivelse | Linsestil | Spenning - fremover (Vf) (Typ) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | APG0603CGC-TT | LED GREEN CLEAR 2SMD | Rektangel med flat overside | 1,97V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | APG0603SURC-TT | LED RED CLEAR 2SMD | Rektangel med flat overside | 1,92V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | APG0603SYC-TT | LED YELLOW CLEAR 2SMD | Rektangel med flat overside | 2,01V | 5137 - Immediate | $4.14 | Vis detaljer |
![]() | ![]() | APG0603SEC-TT | LED ORANGE CLEAR 2SMD | Rektangel med flat overside | 2,01V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | APG0603SEC-E-TT | LED RED CLEAR 2SMD | Rektangel med flat overside | 1,93V | 0 - Immediate | See Page for Pricing | Vis detaljer |