Metal Key-Pad Dome Switches

Keystone’s tactile Key-Pad snap dome action switches are ideal for keypad arrays

Image of Keystone's Metal Key-Pad Dome Switches Keystone's innovative "Key-Pad" dome switches feature a 4-legged shape that allows them to be durable and reliable while maintaining an exceptional tactile feel. Offered in mini (0.331" diameter), compact (0.394" diameter), and maxi (0.480" diameter) styles with trip forces from 7.8 oz. to 14.8 oz. These "Key-Pad" domes offer design versatility for single- or double-sided printed circuit boards, flex circuits, and membrane switch panels. Manufactured from nickel-plated stainless steel, these domes are built for harsh environments such as microwaves, vending machines, or any application requiring substantial tactile response along with extensive actuation life. Adhesive backed spacer material for creating custom "Key-Pad" arrays is also available. Spacer material is designed to provide the proper spacing between the circuit board, the dome, and the device graphic layer. Made from clear polyester, the spacer material is supplied in sheets for customization and assembly/inspection ease.

Features
  • Material: stainless steel, nickel-plated
  • Gold plating available
  • Operating temperature: -40°F to +220°F (-40°C to +105°C)
  • Storage temperature: -67°F to +257°F (-55°C to +125°C)
  • Available in: Tube, Cut-Tape, Tape and Reel, and Digi-Reel
Applications
  • Lightweight keypads
  • ATMs
  • Microwaves
  • Whitegoods

Mini Series Key-Pad Dome

BildeManufacturer Part NumberBeskrivelseAktuatorretningFunksjonerTilgjengelig antall PrisVis detaljer
SWITCH TACT SPST-NO 0.012A 24V5133TRSWITCH TACT SPST-NO 0.012A 24VToppaktivertFlex-membran15555 - Immediate$5.58Vis detaljer
SWITCH TACT SPST-NO 0.012A 24V5134TRSWITCH TACT SPST-NO 0.012A 24VToppaktivertFlex-membran96984 - Immediate
5000 - Factory Stock
$5.58Vis detaljer
SWITCH TACT SPST-NO 0.012A 24V5135TRSWITCH TACT SPST-NO 0.012A 24VToppaktivertFlex-membran9182 - Immediate$6.16Vis detaljer
SWITCH TACT SPST-NO 0.012A 24V5136TRSWITCH TACT SPST-NO 0.012A 24VToppaktivertFlex-membran21193 - Immediate
10000 - Factory Stock
$5.87Vis detaljer

Compact Series Key-Pad Dome

BildeManufacturer Part NumberBeskrivelseAktuatorretningFunksjonerTilgjengelig antall PrisVis detaljer
SWITCH TACT SPST-NO 0.012A 24V5153TRSWITCH TACT SPST-NO 0.012A 24VToppaktivertFlex-membran10575 - Immediate
8000 - Factory Stock
$6.25Vis detaljer
SWITCH TACT SPST-NO 0.012A 24V5154TRSWITCH TACT SPST-NO 0.012A 24VToppaktivertFlex-membran18384 - Immediate$6.25Vis detaljer
SWITCH TACT SPST-NO 0.012A 24V5155TRSWITCH TACT SPST-NO 0.012A 24VToppaktivertFlex-membran3981 - Immediate
8000 - Factory Stock
$6.35Vis detaljer
SWITCH TACT SPST-NO 0.012A 24V5156TRSWITCH TACT SPST-NO 0.012A 24VToppaktivertFlex-membran5032 - Immediate
4000 - Factory Stock
$6.35Vis detaljer

Maxi Series Key-Pad Dome

BildeManufacturer Part NumberBeskrivelseAktuatorretningFunksjonerTilgjengelig antall PrisVis detaljer
SWITCH TACT SPST-NO 0.012A 24V5173TRSWITCH TACT SPST-NO 0.012A 24VToppaktivertFlex-membran11755 - Immediate
20000 - Factory Stock
$6.35Vis detaljer
SWITCH TACT SPST-NO 0.012A 24V5174TRSWITCH TACT SPST-NO 0.012A 24VToppaktivertFlex-membran5509 - Immediate$6.35Vis detaljer
SWITCH TACT SPST-NO 0.012A 24V5175TRSWITCH TACT SPST-NO 0.012A 24VToppaktivertFlex-membran35690 - Immediate
12000 - Factory Stock
$6.35Vis detaljer
SWITCH TACT SPST-NO 0.012A 24V5176TRSWITCH TACT SPST-NO 0.012A 24VToppaktivertFlex-membran8433 - Immediate
16000 - Factory Stock
$6.35Vis detaljer

Key-Pad Adhesive Spacer Single Sided

BildeManufacturer Part NumberBeskrivelseTil bruk med/relaterte produkterTilgjengelig antall PrisVis detaljer
KEY-PAD DOME ADHESIVE SPACER5200KEY-PAD DOME ADHESIVE SPACERMembranbrytere15 - Immediate
227 - Factory Stock
$532.22Vis detaljer
Published: 2017-04-12