Polymer Tantalum SMT Capacitors - T545 Series
KEMET's high-energy, polymer tantalum capacitors feature very high energy per CC
KEMET's T545 series is part of their high-energy-density per CC tantalum SMD solution offering. These low-profile devices are designed for solid-state drive applications. The KEMET organic capacitors, KO-CAP, are preferred solutions for applications requiring power loss protection (hold-up) or maximum power efficiency of a circuit when board space is limited.
- Delivers one of the highest energy per CC of any tantalum surface-mount device
- High frequency capacitance retention
- Extremely low ESR
- Polymer cathode technology
- Non-ignition failure mode
- 100% accelerated steady-state aging
- High energy delivery capability
- 100% surge current tested
- 100% thermal shock
- Volumetric efficiency and self-healing mechanism
- DC/DC converters
- Audio/sound circuits (mobile phones, base stations, smart phones, and MP3s)
- Power loss protection for enterprise data storage
- Portable electronics (notebook PCs, displays, solid-state drives, hard disk drives, USBs, digital cameras, GPS navigation, and Wi-Fi modules)
- Telecommunication equipment (routers, switches, and servers)
T545 Series Polymer Tantalum Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell spenning | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | T545H158M006ATE055 | CAP TANT POLY 1500UF 6.3V 2924 | 6.3 V | 2672 - Immediate | $53.23 | Vis detaljer |
![]() | ![]() | T545H158M006ATE035 | CAP TANT POLY 1500UF 6.3V 2924 | 6.3 V | 7437 - Immediate | $59.13 | Vis detaljer |
![]() | ![]() | T545X337M016ATE025 | CAP TANT POLY 330UF 16V 2917 | 16 V | 4220 - Immediate | $73.16 | Vis detaljer |
![]() | ![]() | T545X337K016ATE025 | CAP TANT POLY 330UF 16V 2917 | 16 V | 4939 - Immediate | $86.07 | Vis detaljer |
![]() | ![]() | T545W477M006ATE035 | CAP TANT POLY 470UF 6.3V 2917 | 6.3 V | 5330 - Immediate | $25.45 | Vis detaljer |
![]() | ![]() | T545Y337M010ATE035 | CAP TANT POLY 330UF 10V 2917 | 10 V | 4223 - Immediate | $29.00 | Vis detaljer |
![]() | ![]() | T545V107M016ATE050 | CAP TANT POLY 100UF 16V 2917 | 16 V | 0 - Immediate | $26.01 | Vis detaljer |
![]() | ![]() | T545X227M016ATE035 | CAP TANT POLY 220UF 16V 2917 | 16 V | 1987 - Immediate | $58.66 | Vis detaljer |
![]() | ![]() | T545V227M010ATE045 | CAP TANT POLY 220UF 10V 2917 | 10 V | 907 - Immediate | $30.31 | Vis detaljer |
![]() | ![]() | T545W476M020ATE055 | CAP TANT POLY 47UF 20V 2917 | 20 V | 0 - Immediate | $10.81 | Vis detaljer |