Small Case-Size Substrate Terminal Polymer Tantalums - T529 Series
KEMET's T529 series is ideal for use in densely populated circuits such as smartphones and digital cameras
The KEMET low-ESR polymer series is a tantalum capacitor with a Ta anode and Ta2O5 dielectric. A conductive organic polymer replaces the traditionally used MnO2 as the cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency. The KO-CAP also exhibits a benign failure mode which eliminates the ignition failures that can occur in standard MnO2 tantalum types. KO-CAPs may also be operated at voltages up to 80% of rated voltage with equivalent or better reliability than traditional MnO2 tantalum capacitors operated at 50% of rated voltage. The T529 series KO-CAP uses a substrate termination design which results in some of the most volumetrically-efficient packaging technology available in polymer tantalum chip capacitors. This series offers high capacitance values in a package size as small as 2012-10 (2 mm x 1.2 mm x 1 mm). The T529 series is ideal for use in densely populated circuits such as smartphones and digital cameras, where space restrictions do not allow for larger and more commonly available case sizes.
- Polymer cathode technology
- Substrate termination
- Low profile: 1.0 mm maximum
- Non-ignition failure mode
- Improved volumetric efficiency
- Self-healing mechanism
- Use up to 80% of rated voltage (10% derating)
- RoHS compliant and halogen-free
- Lead-free 260°C reflow capable
- Smart-phones
- MP3 players
- Digital cameras
- GPS navigation systems
- Wi-Fi modules
- Analytical and test equipment
- Audio/sound circuits
T529 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell spenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | T540D227M010AH6710 | CAP TANT POLY 220UF 10V 2917 | 10 V | 966 - Immediate | $176.72 | Vis detaljer |
![]() | ![]() | T540D475M063AH6510 | CAP TANT POLY 4.7UF 63V 2917 | 63 V | 432 - Immediate | $168.30 | Vis detaljer |
![]() | ![]() | T540D106M050AH6710 | CAP TANT POLY 10UF 50V 2917 | 50 V | 209 - Immediate | $209.00 | Vis detaljer |
![]() | ![]() | T540D157M010AH6710 | CAP TANT POLY 150UF 10V 2917 | 10 V | 729 - Immediate | $176.72 | Vis detaljer |
![]() | ![]() | T540B107M003AH85107280 | CAP TANT POLY 100UF 3V 1411 | 3 V | 0 - Immediate | $57.30 | Vis detaljer |
![]() | ![]() | T540B157M003AH85107280 | CAP TANT POLY 150UF 3V 1411 | 3 V | 0 - Immediate | $57.30 | Vis detaljer |
![]() | ![]() | T540B686M004AH85107280 | CAP TANT POLY 68UF 4V 1411 | 4 V | 0 - Immediate | $57.30 | Vis detaljer |
![]() | ![]() | T540B107M004AH85107280 | CAP TANT POLY 100UF 4V 1411 | 4 V | 0 - Immediate | $57.30 | Vis detaljer |
![]() | ![]() | T540B336M006AH85107280 | CAP TANT POLY 33UF 6.3V 1411 | 6.3 V | 0 - Immediate | $57.30 | Vis detaljer |
![]() | ![]() | T540B476M006AH85107280 | CAP TANT POLY 47UF 6.3V 1411 | 6.3 V | 0 - Immediate | $57.30 | Vis detaljer |
![]() | ![]() | T540B686M006AH85107280 | CAP TANT POLY 68UF 6.3V 1411 | 6.3 V | 0 - Immediate | $57.30 | Vis detaljer |
![]() | ![]() | T540B226M010AH85107280 | CAP TANT POLY 22UF 10V 1411 | 10 V | 0 - Immediate | $57.30 | Vis detaljer |
![]() | ![]() | T540B336M010AH85107280 | CAP TANT POLY 33UF 10V 1411 | 10 V | 0 - Immediate | $57.30 | Vis detaljer |
![]() | ![]() | T540B107M003AH8510 | CAP TANT POLY 100UF 3V 1411 | 3 V | 0 - Immediate | $86.60 | Vis detaljer |
![]() | ![]() | T540B157M003AH8510 | CAP TANT POLY 150UF 3V 1411 | 3 V | 0 - Immediate | $86.60 | Vis detaljer |
![]() | ![]() | T540B686M004AH8510 | CAP TANT POLY 68UF 4V 1411 | 4 V | 0 - Immediate | $86.60 | Vis detaljer |
![]() | ![]() | T540B107M004AH8510 | CAP TANT POLY 100UF 4V 1411 | 4 V | 0 - Immediate | $86.60 | Vis detaljer |
![]() | ![]() | T540B336M006AH8510 | CAP TANT POLY 33UF 6.3V 1411 | 6.3 V | 0 - Immediate | $86.60 | Vis detaljer |
![]() | ![]() | T540B476M006AH8510 | CAP TANT POLY 47UF 6.3V 1411 | 6.3 V | 0 - Immediate | $86.60 | Vis detaljer |
![]() | ![]() | T540B686M006AH8510 | CAP TANT POLY 68UF 6.3V 1411 | 6.3 V | 0 - Immediate | $86.60 | Vis detaljer |