MPEV Series Power Inductors

KEMET’s inductors offer a shielded construction and a surface-mount configuration

Image of KEMET MPEV Series Power Inductors KEMET's MPEV series metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation characteristics maintaining functionality with high current transients and is characterized by temperature-stable inductance. The high heat resistance propriety of the inductor has been further improved and allows for operating temperature up to +180°C.

Resources

Features
  • Metal composite powder
  • Shielded construction
  • Surface-mount configuration
  • Inductance range: 0.47 µH to 47 µH
  • Operating temperature: up to +180°C
  • Low acoustic noise
  • Low magnetic flux leakage
  • AEC-Q200 qualified
Applications
  • LED headlights
  • Meter cluster panels
  • Head-up displays (HUD)
  • Electric water pumps (EWP)
  • Electric oil pumps (EOP)
  • Electric power steering (EPS)

MPEV Series Inductors

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
FIXED IND 10UH 4.2A 78 MOHM SMDMPEV1D0630L100FIXED IND 10UH 4.2A 78 MOHM SMD0 - Immediate$9.72Vis detaljer
FIXED IND 15UH 3.3A 130.2 MOHMMPEV1D0630L150FIXED IND 15UH 3.3A 130.2 MOHM0 - Immediate$9.72Vis detaljer
FIXED IND 1UH 13.1A 8.2 MOHM SMDMPEV1D0630L1R0FIXED IND 1UH 13.1A 8.2 MOHM SMD0 - Immediate$9.72Vis detaljer
FIXED IND 1.5UH 10.5A 12.7 MOHMMPEV1D0630L1R5FIXED IND 1.5UH 10.5A 12.7 MOHM0 - Immediate$9.72Vis detaljer
FIXED IND 22UH 2.7A 186.3 MOHMMPEV1D0630L220FIXED IND 22UH 2.7A 186.3 MOHM490 - Immediate$9.72Vis detaljer
FIXED IND 2.2UH 8.7A 18.3 MOHMMPEV1D0630L2R2FIXED IND 2.2UH 8.7A 18.3 MOHM1345 - Immediate$9.72Vis detaljer
FIXED IND 3.3UH 6.8A 30.3 MOHMMPEV1D0630L3R3FIXED IND 3.3UH 6.8A 30.3 MOHM1414 - Immediate$9.72Vis detaljer
FIXED IND 4.7UH 6.2A 36.7 MOHMMPEV1D0630L4R7FIXED IND 4.7UH 6.2A 36.7 MOHM1268 - Immediate$9.72Vis detaljer
FIXED IND 6.8UH 5.2A 50.9 MOHMMPEV1D0630L6R8FIXED IND 6.8UH 5.2A 50.9 MOHM0 - Immediate$9.72Vis detaljer
FIXED IND 470NH 18.7A 4 MOHM SMDMPEV1D0630LR47FIXED IND 470NH 18.7A 4 MOHM SMD1485 - Immediate$9.72Vis detaljer
FIXED IND 10UH 7A 34.1 MOHM SMDMPEV1D1040L100FIXED IND 10UH 7A 34.1 MOHM SMD12 - Immediate$12.22Vis detaljer
FIXED IND 15UH 5.7A 51.2 MOHMMPEV1D1040L150FIXED IND 15UH 5.7A 51.2 MOHM985 - Immediate$12.22Vis detaljer
FIXED IND 1UH 21.1A 3.8 MOHM SMDMPEV1D1040L1R0FIXED IND 1UH 21.1A 3.8 MOHM SMD465 - Immediate$12.22Vis detaljer
FIXED IND 1.5UH 17.7A 5.4 MOHMMPEV1D1040L1R5FIXED IND 1.5UH 17.7A 5.4 MOHM720 - Immediate$12.22Vis detaljer
FIXED IND 22UH 4.7A 76.1 MOHMMPEV1D1040L220FIXED IND 22UH 4.7A 76.1 MOHM0 - Immediate$7.38Vis detaljer
FIXED IND 33UH 3.7A 119.7 MOHMMPEV1D1040L330FIXED IND 33UH 3.7A 119.7 MOHM0 - Immediate$12.22Vis detaljer
FIXED IND 3.3UH 11.4A 12.8 MOHMMPEV1D1040L3R3FIXED IND 3.3UH 11.4A 12.8 MOHM746 - Immediate$12.22Vis detaljer
FIXED IND 47UH 3A 182.6 MOHM SMDMPEV1D1040L470FIXED IND 47UH 3A 182.6 MOHM SMD0 - Immediate$12.22Vis detaljer
FIXED IND 4.7UH 10.3A 15.9 MOHMMPEV1D1040L4R7FIXED IND 4.7UH 10.3A 15.9 MOHM119 - Immediate$12.22Vis detaljer
Published: 2021-04-16