Metalized Polypropylene Y2/X1 Harsh Environment EMI Capacitors – R41B Series
KEMET's capacitors are AEC-Q200 and Grade IIB for harsh environment applications
KEMET's (a YAGEO company) R41B is a radial metallized polypropylene EMI suppression capacitor constructed of metalized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V-0. Built to meet the demanding harsh environments in applications like on-board battery charging, solar and energy storage, and many other industrial and automotive applications.
- Harsh environment performance at rated voltage and smallest lead space: 10 mm to 37.5 mm
- High temperature capability: 125°C / 2,000 hours
- Harsh environment capability with Grade IIB classification during accelerated temperature-humidity-bias (THB) life test
- Automotive:
- On-board battery chargers
- DC/DC converters
- AC input Y2/X1
- Industrial and energy - in series with the main
- Smart utility meters
- Three-phase output
- Solar inverters and energy storage
Metalized Polypropylene Y2/X1 Harsh Environment EMI Capacitors – R41B Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | R41BF122050T0K | CAP FILM 2200PF 10% 1.5KVDC RAD | 5835 - Immediate | $5.87 | Vis detaljer |
![]() | ![]() | R41BF147050T1K | CAP FILM 4700PF 10% 1.5KVDC RAD | 7486 - Immediate | $5.68 | Vis detaljer |
![]() | ![]() | R41BF147050T0K | CAP FILM 4700PF 10% 1.5KVDC RAD | 918 - Immediate | $6.35 | Vis detaljer |
![]() | ![]() | R41BI168050T0K | CAP FILM 6800PF 10% 1.5KVDC RAD | 1894 - Immediate | $6.06 | Vis detaljer |
![]() | ![]() | R41BR322050T0K | CAP FILM 0.22UF 10% 1.5KVDC RAD | 223 - Immediate | $21.17 | Vis detaljer |
![]() | ![]() | R41BW347050T0K | CAP FILM 0.47UF 10% 1.5KVDC RAD | 32 - Immediate | $31.27 | Vis detaljer |
![]() | ![]() | R41BN322050T0K | CAP FILM 0.22UF 10% 1.5KVDC RAD | 520 - Immediate | $18.86 | Vis detaljer |
![]() | ![]() | R41BI222050T1K | CAP FILM 0.022UF 10% 1.5KVDC RAD | 98 - Immediate | $8.56 | Vis detaljer |
![]() | ![]() | R41BI233050T0K | CAP FILM 0.033UF 10% 1.5KVDC RAD | 246 - Immediate | $8.66 | Vis detaljer |
![]() | ![]() | R41BI247050T0K | CAP FILM 0.047UF 10% 1.5KVDC RAD | 0 - Immediate | $10.78 | Vis detaljer |
![]() | ![]() | R41BW412050T0K | CAP FILM 1.2UF 10% 1.5KVDC RAD | 387 - Immediate | $57.72 | Vis detaljer |
![]() | ![]() | R41BW368050T0K | CAP FILM 0.68UF 10% 1.5KVDC RAD | 365 - Immediate | $48.30 | Vis detaljer |
![]() | ![]() | R41BR333050T0K | CAP FILM 0.33UF 10% 1.5KVDC RAD | 526 - Immediate | $26.84 | Vis detaljer |
![]() | ![]() | R41BI215050T1K | CAP FILM 0.015UF 10% 1.5KVDC RAD | 655 - Immediate | $7.41 | Vis detaljer |
![]() | ![]() | R41BN315050T0K | CAP FILM 0.15UF 10% 1.5KVDC RAD | 831 - Immediate | $13.66 | Vis detaljer |
![]() | ![]() | R41BN310050T1K | CAP FILM 0.1UF 10% 1.5KVDC RAD | 0 - Immediate | $13.37 | Vis detaljer |
![]() | ![]() | R41BN268050T0K | CAP FILM 0.068UF 10% 1.5KVDC RAD | 0 - Immediate | $10.97 | Vis detaljer |
![]() | ![]() | R41BN315050T1K | CAP FILM 0.15UF 10% 1.5KVDC RAD | 5 - Immediate | $13.28 | Vis detaljer |
![]() | ![]() | R41BF133050T0K | CAP FILM 3300PF 10% 1.5KVDC RAD | 950 - Immediate | $6.25 | Vis detaljer |
![]() | ![]() | R41BI222050T0K | CAP FILM 0.022UF 10% 1.5KVDC RAD | 698 - Immediate | $7.50 | Vis detaljer |