C4AK Series High Temperature, Long Life DC-Link Film Capacitors
KEMET C4AK series film capacitors feature long life and high voltage
The
KEMET C4AK capacitor is a polypropylene material metalized film capacitor with a rectangular, plastic box type design (black color) filled with resin. It uses two tinned wires. Automotive-grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements with longer life at +125°C (higher voltage derated) and +135°C.
Resources
- Blog: C4AK Series High Temperature, Long Life DC-Link Film Capacitors
- Application Note: DC-Link C4AK Film Capacitor Technology in Automotive Applications for Electric
- Blog: KEMET Introduces High Temperature, Power DC-Link Film Capacitor for Extended Lifetime Requirements in Automotive and Green Energy Applications
- 700 VDC to 900 VDC and long life at +125°C
- Voltage derated at +135°C
- THB 85°C/85% R.H. at VR for 1,000 hours
- Low halogen content according to JS709C
- Self-healing
- Low loss
- Low ESL
- Low profile dimensions available by request
- High ripple current
- High dV/dt
- High capacitance density
- High contact reliability
- Suitable for high-frequency applications
- Automotive grade (AEC-Q200)
- DC filtering
- DC links
- Power electronics
- Energy storage
- Renewable energy grid interfaces
- Motor drives
- Automotive applications
C4AK Series High Temperature, Long Life DC-Link Film Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Toleranse | Dielektrisk materiale | Driftstemperatur | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | C4AKJBU4270A3BJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polypropylen (PP), Metallisert | -55°C – 135°C | 0 - Immediate | $38.17 | Vis detaljer |
![]() | ![]() | C4AKOBU4120A3WJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polypropylen (PP), Metallisert | -55°C – 135°C | 908 - Immediate | $30.87 | Vis detaljer |
![]() | ![]() | C4AKJBU4180A3WJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polypropylen (PP), Metallisert | -55°C – 135°C | 1492 - Immediate | $31.71 | Vis detaljer |
![]() | ![]() | C4AKOBU4150A3BJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polypropylen (PP), Metallisert | -55°C – 135°C | 435 - Immediate | $35.55 | Vis detaljer |
![]() | ![]() | C4AKOBU4270A3YJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polypropylen (PP), Metallisert | -55°C – 135°C | 452 - Immediate | $46.31 | Vis detaljer |
![]() | ![]() | C4AKJBU4400A3YJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polypropylen (PP), Metallisert | -55°C – 135°C | 228 - Immediate | $47.81 | Vis detaljer |
![]() | ![]() | C4AKOBU4500A31J | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polypropylen (PP), Metallisert | -55°C – 135°C | 41 - Immediate | $60.53 | Vis detaljer |
![]() | ![]() | C4AKJBU4800A31J | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polypropylen (PP), Metallisert | -55°C – 135°C | 400 - Immediate | $65.02 | Vis detaljer |
![]() | ![]() | C4AKOBW5100A3FJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polypropylen (PP), Metallisert | -55°C – 135°C | 67 - Immediate | $99.17 | Vis detaljer |
![]() | ![]() | C4AKJBW5220A3HJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polypropylen (PP), Metallisert | -55°C – 135°C | 255 - Immediate | $133.03 | Vis detaljer |
![]() | ![]() | C4AKOBW5150A3HJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polypropylen (PP), Metallisert | -55°C – 135°C | 0 - Immediate | $127.14 | Vis detaljer |
![]() | ![]() | C4AKJBW5350A3PJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polypropylen (PP), Metallisert | -55°C – 135°C | 0 - Immediate | $185.23 | Vis detaljer |
![]() | ![]() | C4AKOBU4800A32J | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polypropylen (PP), Metallisert | -55°C – 135°C | 0 - Immediate | $84.10 | Vis detaljer |
![]() | ![]() | C4AKJBU5125A32J | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polypropylen (PP), Metallisert | -55°C – 135°C | 5 - Immediate | $89.62 | Vis detaljer |
![]() | ![]() | C4AKJBW5150A3FJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polypropylen (PP), Metallisert | -55°C – 135°C | 58 - Immediate | $104.03 | Vis detaljer |
![]() | ![]() | C4AKOBW5140A3JJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polypropylen (PP), Metallisert | -55°C – 135°C | 102 - Immediate | $122.18 | Vis detaljer |
![]() | ![]() | C4AKJBW5200A3JJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polypropylen (PP), Metallisert | -55°C – 135°C | 52 - Immediate | $126.30 | Vis detaljer |
![]() | ![]() | C4AKOBW5200A3LJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polypropylen (PP), Metallisert | -55°C – 135°C | 84 - Immediate | $155.49 | Vis detaljer |
![]() | ![]() | C4AKJBW5300A3LJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polypropylen (PP), Metallisert | -55°C – 135°C | 58 - Immediate | $164.75 | Vis detaljer |
![]() | ![]() | C4AKOBW5240A3PK | FILM, RADIAL, METALLIZED POLYPRO | ±10% | Polypropylen (PP), Metallisert | -55°C – 135°C | 75 - Immediate | $171.95 | Vis detaljer |