Automotive Ultra-High CV Capacitor - PEH228/PEG228 Series
KEMET's automotive grade axial and crown radial aluminum electrolytic capacitors are rated up to 150°C with very good energy density
KEMET's ultra-high CV PEG228 and PEH228 have outstanding electrical performance and high energy storage capability. They are rated -40°C to +150°C at rated voltage with no derating voltage requirements. The capacitor has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. Low ESR is the result of a low resistive electrolyte/paper system and an all-welded design. The PEG228 is with an axial termination, and the PEH228 has a radial crown termination.
- AEC-Q200 qualified
- 520 µF to 7,000 µF
- High energy density
- Very high ripple current
- High vibration resistance
- Stable ESR over lifetime
- 2,000 hrs at +150°C
- Full design flexibility
- Automotive
- DC-Link for 48 V inverters on MHEV
- Cooling fans
- Power steering
- Water cooling pumps
- Braking and injection systems
- Industrial
- SMPS
- LED/lamp power supplies
- Low voltage power electronic applications
- Telecommunication power supplies
- Energy storage
- Pulse operation
PEG228 Series Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Kapasitans | Toleranse | Nominell spenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PEG228MKL3520QE4 | CAP ALUM 520UF 63V AXIAL TH | 520 µF | -10%, +30% | 63 V | 205 - Immediate | $79.43 | Vis detaljer |
![]() | ![]() | PEG228KKL4110QE4 | CAP ALUM 1100UF 40V AXIAL TH | 1100 µF | -10%, +30% | 40 V | 1038 - Immediate | $78.77 | Vis detaljer |
![]() | ![]() | PEG228HKL4210ME4 | CAP ALUM 2100UF 20% 25V AXIAL TH | 2100 µF | ±20% | 25 V | 478 - Immediate | $72.69 | Vis detaljer |
![]() | ![]() | PEG228HLL4280QE4 | CAP ALUM 2800UF 25V AXIAL TH | 2800 µF | -10%, +30% | 25 V | 428 - Immediate | $91.78 | Vis detaljer |
![]() | ![]() | PEG228HLP4410QE4 | CAP ALUM 4100UF 25V AXIAL TH | 4100 µF | -10%, +30% | 25 V | 0 - Immediate | $87.28 | Vis detaljer |
![]() | ![]() | PEG228HLQ4470QE4 | CAP ALUM 4700UF 25V AXIAL TH | 4700 µF | -10%, +30% | 25 V | 271 - Immediate | $86.63 | Vis detaljer |
PEH228 Series Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Kapasitans | Toleranse | Nominell spenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PEH228MMP4140QE4 | CAP ALUM 1400UF 63V SOLDER LUG | 1400 µF | -10%, +30% | 63 V | 576 - Immediate | $130.88 | Vis detaljer |
![]() | ![]() | PEH228KMS4420QE4 | CAP ALUM 4200UF 40V SOLDER LUG | 4200 µF | -10%, +30% | 40 V | 278 - Immediate | $145.76 | Vis detaljer |