Polymer Aluminum Organic Capacitors - A798 Series
KEMET’s AO-CAP® capacitors deliver high volumetric efficiency and ESR stability in harsh environmental applications
KEMET’s A798 aluminum organic capacitor AO-CAP® is a solid-state aluminum capacitor. The cathode is a solid conductive organic polymer, which results in very low ESR and improved capacitance retention at high frequency. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at +85°C/85% RH rated voltage and +125°C endurance life and storage. The expanded product portfolio has the 470 µF rated capacitance, offered in a variety of ESR ratings from 3 mΩ to 9 mΩ with 2 V to 2.5 V rated voltage, in the case size EIA 7343-31 to support low-voltage power rails in typical DC/DC converters, notebook PCs, telecommunications, displays, and industrial applications with harsh humidity and temperature requirements.
- Non-ignition failure mode
- 100% accelerated steady-state aging
- 100% surge current tested
- Volumetric efficiency
- High frequency capacitance retention
- Self-healing mechanism
- Rating: +125°C, +85°C/85% RH at 1000h
A798 Series Aluminum Organic Capacitor
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell spenning | ESR (Equivalent Series Resistance) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | A798D477M2R5ATE009 | CAP ALUM POLY 470UF 20% 2.5V SMD | 2.5 V | 9mOhm | 500 - Immediate | $27.32 | Vis detaljer |
![]() | ![]() | A798V477M002PTE009 | CAP ALUM POLY 470UF 20% 2V SMD | 2 V | 9mOhm | 1000 - Immediate | $30.31 | Vis detaljer |
![]() | ![]() | A798V477M002APE003 | CAP ALUM POLY 470UF 20% 2V SMD | 2 V | 3mOhm | 1000 - Immediate | $24.92 | Vis detaljer |
![]() | ![]() | A798V477M2R5APE003 | CAP ALUM POLY 470UF 20% 2.5V SMD | 2.5 V | 3mOhm | 762 - Immediate | $25.21 | Vis detaljer |
![]() | ![]() | A798D477M002ATE006 | CAP ALUM POLY 470UF 20% 2V SMD | 2 V | 6mOhm | 0 - Immediate | $10.75 | Vis detaljer |
![]() | ![]() | A798D477M2R5ATE006 | CAP ALUM POLY 470UF 20% 2.5V SMD | 2.5 V | 6mOhm | 0 - Immediate | $10.97 | Vis detaljer |
![]() | ![]() | A798D477M002PTE006 | CAP ALUM POLY 470UF 20% 2V SMD | 2 V | 6mOhm | 18 - Immediate | $30.31 | Vis detaljer |
![]() | ![]() | A798D477M2R5PTE006 | CAP ALUM POLY 470UF 20% 2.5V SMD | 2.5 V | 6mOhm | 500 - Immediate | $30.88 | Vis detaljer |
![]() | ![]() | A798V477M002APE4R5 | CAP ALUM POLY 470UF 20% 2V SMD | 2 V | 4,5mOhm | 900 - Immediate | $24.63 | Vis detaljer |
![]() | ![]() | A798V477M2R5APE4R5 | CAP ALUM POLY 470UF 20% 2.5V SMD | 2.5 V | 4,5mOhm | 900 - Immediate | $25.01 | Vis detaljer |
![]() | ![]() | A798D477M002ATE009 | CAP ALUM POLY 470UF 20% 2V SMD | 2 V | 9mOhm | 0 - Immediate | $11.23 | Vis detaljer |
![]() | ![]() | A798D477M002PTE009 | CAP ALUM POLY 470UF 20% 2V SMD | 2 V | 9mOhm | 0 - Immediate | $11.81 | Vis detaljer |
![]() | ![]() | A798D477M2R5PTE009 | CAP ALUM POLY 470UF 20% 2.5V SMD | 2.5 V | 9mOhm | 0 - Immediate | $12.11 | Vis detaljer |
Capacitor Kit
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell spenning | Toleranse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TAN ENG KIT 37 | KIT TANT POLYMER 22UF-1500UF SMD | 2 – 10V | ±20% | 3 - Immediate | $949.28 | Vis detaljer |