XA Series Connectors
JST XA series connectors deliver a compact, dependable, and cost-effective solution for a wide range of electronic applications
The JST XA series is a versatile family of connectors designed for wire-to-board and wire-to-wire applications, commonly used in consumer electronics, automotive, and industrial devices. Featuring a 2.5 mm pitch, the XA series supports up to 3 A per contact at 250 VAC/DC and is known for its secure locking mechanism, polarized design, and reliable mating performance.
In addition to standard low-profile housings, the XA series includes a high box type receptacle that provides increased insulation and protection against dust or accidental contact, making it suitable for harsher environments. The wire-to-wire configurations offer the same performance and secure locking features, enabling flexible interconnections without the need for a PCB.
The JST XA series delivers a compact, dependable, and cost-effective solution for a wide range of electronic applications. They are 2.5 mm pitch wire-to-board or wire-to-wire high box type connectors. The XA series is available in both free-hanging and panel-mount styles as well as a lineup of retainer-compatible products. They are also available with glow wire testing standards.
- XA connector (wire-to-wire crimp style)
- Direct connection without the need for a PCB
- Secure locking mechanism
- Flexible interconnections for various configurations
- XA connector (wire-to-board high box/crimp style)
- Mounting height of 19.5 mm and a thickness of 6.9 mm
- Extended housing for increased insulation
- Enhanced protection against dust and accidental contact
- Ideal for harsher environments
- XA connector (wire-to-board crimp style)
- 2.5 mm pitch
- Secure locking mechanism
- Polarized design to prevent misalignment
- Suitable for various electronic applications
- SMT version available in vertical orientation
- Double row optional with XAD connector
- Industrial automation
- Factory automation
- Warehouse automation systems
- Robotics
- Motion controls
- Drones
- UAV/UAS
- Control panels
- Audio-visual equipment
- Lighting
- Medical devices
- Electronic equipment
- Industrial equipment
XA Series Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SXA-001T-P0.6 | CONN SOCKET 22-28AWG CRIMP TIN | 96000 - Immediate | $0.17 | Vis detaljer |
![]() | ![]() | SXA-01T-P0.6 | CONN SOCKET 20-24AWG CRIMP TIN | 168000 - Immediate | $0.18 | Vis detaljer |
![]() | ![]() | B02B-XASK-1 | CONN HEADER VERT 2POS 2.5MM | 25503 - Immediate | $1.50 | Vis detaljer |
![]() | ![]() | B04B-XASK-1 | CONN HEADER VERT 4POS 2.5MM | 35288 - Immediate | $2.25 | Vis detaljer |
![]() | ![]() | B06B-XASK-1 | CONN HEADER VERT 6POS 2.5MM | 23355 - Immediate | $3.27 | Vis detaljer |
![]() | ![]() | BM03B-XASS-TF | CONN HEADER SMD 3POS 2.5MM | 4721 - Immediate | $8.23 | Vis detaljer |
![]() | ![]() | BM04B-XASS-TF | CONN HEADER SMD 4POS 2.5MM | 7119 - Immediate | $8.70 | Vis detaljer |
![]() | ![]() | XARP-02V | CONN RCPT HSG 2POS 2.50MM | 469345 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | XAP-04V-1 | CONN RCPT HSG 4POS 2.50MM | 392142 - Immediate | $1.03 | Vis detaljer |
![]() | ![]() | SXA-001T-P0.6L | CONN SOCKET 22-26AWG CRIMP TIN | 41942 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | SXAM-01T-P0.6 | CONN PIN 20-24AWG CRIMP TIN | 69809 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | XAP-02V-1 | CONN RCPT HSG 2POS 2.50MM | 45254 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | XAP-03V-1 | CONN RCPT HSG 3POS 2.50MM | 9869 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | XARP-03V | CONN RCPT HSG 3POS 2.50MM | 10692 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | SXAM-001T-P0.6 | CONN PIN 22-28AWG CRIMP TIN | 12828 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | XAP-05V-1 | CONN RCPT HSG 5POS 2.50MM | 6006 - Immediate | $1.03 | Vis detaljer |
![]() | ![]() | XARP-05V | CONN RCPT HSG 5POS 2.50MM | 4713 - Immediate | $1.12 | Vis detaljer |
![]() | ![]() | SXA-001GW-P0.6 | CONN SOCKET 22-28AWG CRIMP | 39208 - Immediate | $1.03 | Vis detaljer |
![]() | ![]() | XARP-04V | CONN RCPT HSG 4POS 2.50MM | 6875 - Immediate | $1.12 | Vis detaljer |
![]() | ![]() | XAP-06V-1 | CONN RCPT HSG 6POS 2.50MM | 18096 - Immediate | $1.31 | Vis detaljer |