SH and SR Series Connectors

JST's connectors offer a compact 1.0 mm pitch with a low-profile design

Image of JST's SH and SR Series ConnectorsJST’s SH series wire-to-board connectors offer a high-density solution in a small outline for a multitude of applications. Surface-mount and through-hole header options are available from 2 to 12 positions. The mating housings have crimp and poke 32 AWG to 28 AWG contacts as well as pre-terminated jumper assemblies. The SR series IDC housings can mate with the SH series headers.

Features
  • SH housings up to 1.0 A, SR housings up to 0.7 A
  • Temperature rating: -25°C to +85°C
  • Contact resistance: 20 mΩ initial value, 40 mΩ after environmental tests
  • Insulation resistance: 100 mΩ
  • Withstanding voltage: 500 VAC/minute

Crimp Housings

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CONN RCPT HSG 2POS 1.00MMSHR-02V-S-BCONN RCPT HSG 2POS 1.00MM20083 - Immediate$0.94Vis detaljer
CONN RCPT HSG 2POS 1.00MMSHR-02V-SCONN RCPT HSG 2POS 1.00MM72608 - Immediate$0.94Vis detaljer

Contacts

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CONN SOCKET 28-32AWG CRIMP TINMINI-SSH-003T-P0.2CONN SOCKET 28-32AWG CRIMP TIN0 - Immediate$2.62Vis detaljer

Jumper Assemblies

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
JUMPER 06SR-3S - 06SR-3S 6"A06SR06SR30K152AJUMPER 06SR-3S - 06SR-3S 6"3595 - Immediate$16.09Vis detaljer
JUMPER 02SR-3S - 02SR-3S 12"A02SR02SR30K305AJUMPER 02SR-3S - 02SR-3S 12"0 - Immediate$12.26Vis detaljer

IDC Housings

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CONN RCPT 5POS IDC 30AWG TIN05SR-3SCONN RCPT 5POS IDC 30AWG TIN0 - Immediate$3.46Vis detaljer
CONN RCPT 10POS IDC 30AWG TIN10SR-3SCONN RCPT 10POS IDC 30AWG TIN4712 - Immediate$5.71Vis detaljer

SMT Right Angle Headers

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CONN HEADER SMD R/A 2POS 1MMSM02B-SRSS-TBCONN HEADER SMD R/A 2POS 1MM0 - Immediate$3.56Vis detaljer
CONN HEADER SMD R/A 3POS 1MMSM03B-SRSS-TBCONN HEADER SMD R/A 3POS 1MM0 - Immediate$4.21Vis detaljer

SMT Vertical Headers Without Suction Cap

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CONN HEADER SMD 2POS 1MMBM02B-SRSS-TBCONN HEADER SMD 2POS 1MM2951 - Immediate$3.65Vis detaljer
CONN HEADER SMD 3POS 1MMBM03B-SRSS-TBCONN HEADER SMD 3POS 1MM10440 - Immediate$4.30Vis detaljer

SMT Vertical Headers With Suction Cap

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CONN HEADER SMD 2POS 1MMBM02B-SRSS-TBTCONN HEADER SMD 2POS 1MM8488 - Immediate$5.33Vis detaljer
CONN HEADER SMD 3POS 1MMBM03B-SRSS-TBTCONN HEADER SMD 3POS 1MM8566 - Immediate$6.36Vis detaljer
Published: 2020-03-05