PND Series Connector
Disconnectable crimp style connector for high reliability under adverse conditions
JST PND Series disconnectable, 2.0 mm (.079") pitch, double-row, crimp style connectors are secure locking devices. This series offers compact size and provides stable contact performance under vibration, distortion, and unexpected external forces due to prying or routing of the wires during the assembly process.
PND Series (double row) connectors are available with 8 to 40 (even number only) positions. They accommodate wire sizes of 22 to 28 AWG. The PND Series current rating is 3.0A AC/DC (250V AC/DC). Headers with polarizing bosses are also available to prevent incorrect assembly to PC board.
PND Series Connector
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SPND-001T-C0.5 | CONN SOCKET 22-26AWG CRIMP TIN | 120000 - Immediate | $0.19 | Vis detaljer |
![]() | ![]() | SPND-002T-C0.5 | CONN SOCKET 24-28AWG CRIMP TIN | 88130 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | PNDP-08V-Z | CONN RCPT HSG 8POS 2.00MM | 10748 - Immediate | $1.96 | Vis detaljer |
![]() | ![]() | PNDP-12V-Z | CONN RCPT HSG 12POS 2.00MM | 3895 - Immediate | $1.96 | Vis detaljer |
![]() | ![]() | B08B-PNDZS-1 | CONN HEADER VERT 8POS 2MM | 3937 - Immediate | $3.56 | Vis detaljer |
![]() | ![]() | B10B-PNDZS-1 | CONN HEADER VERT 10POS 2MM | 3915 - Immediate | $4.02 | Vis detaljer |
![]() | ![]() | B16B-PNDZS-1 | CONN HEADER VERT 16POS 2MM | 1636 - Immediate | $5.71 | Vis detaljer |
![]() | ![]() | PNDP-10V-Z | CONN RCPT HSG 10POS 2.00MM | 3130 - Immediate | $1.96 | Vis detaljer |
![]() | ![]() | PNDP-40V-Z | CONN RCPT HSG 40POS 2.00MM | 2145 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | B12B-PNDZS-1 | CONN HEADER VERT 12POS 2MM | 11428 - Immediate | $4.77 | Vis detaljer |
![]() | ![]() | B14B-PNDZS-1 | CONN HEADER VERT 14POS 2MM | 5783 - Immediate | $5.24 | Vis detaljer |
![]() | ![]() | B30B-PNDZS-1 | CONN HEADER VERT 30POS 2MM | 174 - Immediate | $9.73 | Vis detaljer |
![]() | ![]() | SPND-001T-C0.5 | CONN SOCKET 22-26AWG CRIMP TIN | 27000 - Immediate | $0.33 | Vis detaljer |
![]() | ![]() | SPND-001T-C0.5 | CONN SOCKET 22-26AWG CRIMP TIN | 1500 - Immediate | $0.35 | Vis detaljer |
![]() | ![]() | SPND-001T-C0.5 | CONN SOCKET 22-26AWG CRIMP TIN | 22100 - Immediate | $0.39 | Vis detaljer |
![]() | ![]() | WC-1091 | TOOL HAND CRIMPER 22-26AWG SIDE | 12 - Immediate | $5,437.49 | Vis detaljer |
![]() | ![]() | PNDP-14V-Z | CONN RCPT HSG 14POS 2.00MM | 624 - Immediate | $2.06 | Vis detaljer |
![]() | ![]() | PNDP-30V-Z | CONN RCPT HSG 30POS 2.00MM | 105 - Immediate | $2.71 | Vis detaljer |
![]() | ![]() | B18B-PNDZS-1 | CONN HEADER VERT 18POS 2MM | 282 - Immediate | $6.36 | Vis detaljer |
![]() | ![]() | B20B-PNDZS-1 | CONN HEADER VERT 20POS 2MM | 231 - Immediate | $6.92 | Vis detaljer |