SMD/SMT Series Reflow Solderable Vibration Motors

Vybronics' SMD/SMT motor series is currently the only series available on tape and reel

Image of Vybronics' SMD/SMT Series Reflow Solderable, Vibration Motors Vybronics' SMD/SMT reflow series vibration motors are an excellent choice for fully automated, high-speed mass production utilizing pick and place machines. Please observe the reflow oven temperature profile in the data sheet to ensure proper solder reflow and to avoid motor damage due to excessive heat.

If hand soldering the motor to the PCB (i.e., making prototypes), do not use flux as this can enter the motor and cause it to fail.

This series of SMD vibration motors are not completely sealed so they cannot be washed after the reflow process.

At only 3 mm, the VZ30C1T8460001 has the lowest profile of any SMD vibration motor currently on the market. It generates a minimum G-force of 0.55 G at 2.7 VDC.

The VZ43FC1B5640005L has the largest PCB footprint in this motor series and generates a G-force of 0.91 G peak at 3 VDC.

Features
  • SMD reflow oven solderable
  • 1,000 pcs per tape and reel (5 reels per master carton)
  • Operating voltage: 2.3 VDC to 3.6 VDC
  • Typical current: 57 mA to 87 mA (depending upon part #)
  • Vibration force: 0.55 GRMS to 1.10 GRMS
  • RPM: 9,000 to 15,000
Applications
  • Cellular phones
  • Medical devices
  • Wearable devices

SMD Reflow Solderable Vibration Motors Series

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
VIBRATION MOTOR 15K RPM 0.39GVZ30C1T8460002LVIBRATION MOTOR 15K RPM 0.39G377 - Immediate$30.21Vis detaljer
VIBRATION MOTOR 14K RPM 0.42GVZ30C1T8219732LVIBRATION MOTOR 14K RPM 0.42G17117 - Immediate$30.21Vis detaljer
VIBRATION ERM MOTOR 12K RPM 0.6GVZ43FM1B8230001LVIBRATION ERM MOTOR 12K RPM 0.6G12110 - Immediate$25.50Vis detaljer
VIBRATION MOTOR 14000 RPM 2.7VVZ30C1T8219731VIBRATION MOTOR 14000 RPM 2.7V0 - Immediate$17.44Vis detaljer
VIBRATION ERM MTR 8.5K RPM 0.7GVZ30C1T9870088LVIBRATION ERM MTR 8.5K RPM 0.7G810 - Immediate$28.77Vis detaljer
VIBRATION ERM MTR 9K RPM 0.6GVZ43FC1B5640005LVIBRATION ERM MTR 9K RPM 0.6G53492 - Immediate$28.77Vis detaljer
VIBRATION ERM MTR 10K RPM 0.65GVZ43FC1B5640007LVIBRATION ERM MTR 10K RPM 0.65G17020 - Immediate$28.00Vis detaljer
VIBRATION MOTOR 9000 RPM 0.9GVZ43FC1A6730098UVIBRATION MOTOR 9000 RPM 0.9G6767 - Immediate$30.21Vis detaljer
VIBRATION ERM MTR 12K RPM 0.45GVZ30C1B839981AVIBRATION ERM MTR 12K RPM 0.45G0 - Immediate$29.44Vis detaljer
Updated: 2019-04-23
Published: 2018-05-03