BLDC Brushless Coin Vibration Motors

Vybronics' BLDC brushless coin vibration motors for hi-rel/high duty cycle applications

Image of Jinlong's BLDC Brushless Coin Vibration Motors Vybronics' BLDC brushless coin vibration motor series is recommended for applications requiring an exceptionally long lifetime/high MTBF. They should be considered for applications requiring a high duty cycle or a medical device that requires high reliability. They are not susceptible to brush oxidation/corrosion issues commonly associated with motors that have brushes. BLDC brushless coin vibration motors are more costly than brushed types since they incorporate a driver IC. Due to the motor's internal IC driver, voltage polarity must be observed when applying power. Other specs are comparable to that of standard brushed type coin vibration motors.

The VW0525AB001D measures 5 mm in diameter and 2.5 mm thick; it is the smallest diameter motor currently on the market. 

Features
  • Hi-rel brushless design
  • Long lifetime
  • Built-in driver IC
  • Diameter: 5 mm to 9 mm
  • Thickness: 1.8 mm to 3.4 mm
  • Rated voltage: 3 VDC
  • Operating voltage: 2.5 VDC to 3.6 VDC
  • Typical current: 50 mA to 80 mA
  • Rated current: 80 mA to 90 mA
  • RPM: 11,500 to 15,000
  • Vibration G force: 0.25 GRMS to 1.4 GRMS
Applications
  • Hi-rel devices
  • Medical devices

BLDC Brushless Coin Vibration Motors

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
VIBRATION ERM MTR 11K RPM 0.25GVW0525AB001DVIBRATION ERM MTR 11K RPM 0.25G287 - Immediate$34.33Vis detaljer
VIBRATION ERM MTR 15K RPM 0.55GVW0625AB001GVIBRATION ERM MTR 15K RPM 0.55G4408 - Immediate$37.42Vis detaljer
VIBRATION ERM MTR 12K RPM 0.55GVW0625SS001DVIBRATION ERM MTR 12K RPM 0.55G0 - Immediate$29.24Vis detaljer
VIBRATION ERM MTR 10.5K RPM 1GVW0825AB001GVIBRATION ERM MTR 10.5K RPM 1G2737 - Immediate$36.39Vis detaljer
VIBRATION ERM MTR 11500 RPM 3VVW0934AB001GVIBRATION ERM MTR 11500 RPM 3V0 - ImmediateSee Page for PricingVis detaljer
VIBRATION ERM MTR 9K RPM 1.4GVW0934AB007GVIBRATION ERM MTR 9K RPM 1.4G0 - ImmediateSee Page for PricingVis detaljer
Updated: 2019-10-03
Published: 2017-10-05