MY05 Series Automotive Connectors
JAE Electronics automotive connectors provide high voltage and low current with a rated voltage of 1,000 V
JAE Electronics MY05 series high-voltage, low-current connectors with a rated voltage of 1,000 V are specifically designed to connect sensing circuits for contactors and relays with the battery management systems (BMS). This series ensures the necessary insulation distance for a 1,000 V rating (compliant with the IEC 60664-1 standard) while maintaining a compact size, contributing to the miniaturization of the BMS. Additionally, its socket connector is available with or without a CPA (connector positioning assurance) to meet diverse demands across different regions and countries. Socket terminals from the MX80 series are used for the MY05 series socket housings. The MY05 series is tested to USCAR-2/37 and LV214215 standards. Applications include BMS for battery packs used in automotive, transportation, and energy storage.
- Rated voltage: 1,000 VDC
- Withstanding voltage: 4,800 VDC
- USCAR-2, USCAR-37, LV214, and LV215 tested
- Separating ribs allow for large creepage and clearance distance to meet IEC 60664-1 requirements for pollution degree 2 and altitude of 6,000 m
- Pin header is compatible with through-hole reflow (pin-in-paste) soldering
- Socket connectors
- Two socket connector options available: MX80 terminal type or EU standard terminal type
- Optional CPA
- Pre-set side retainer for TPA (terminal positioning assurance)
- BMS on various battery packs (electric vehicles, battery energy storage units)
- High-voltage industrial equipment
- Automotive applications
MY05 Series Automotive Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Kontakttype | Kontakttype | Avstand - innstikk | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MY05A014NF1 | CONN PIN HDR 14POS HIGH VOLTAGE | Hode | Hannpinne | 0,120" (3,05mm) | 27 - Immediate | $32.84 | Vis detaljer |
![]() | ![]() | MY05AC14SZ1 | CONN SOCKET HSG 14POS HIGH VOLTA | Stikkontakt | Hunnkontakt | 14 | 214 - Immediate | $23.48 | Vis detaljer |
MX80 Socket Terminals
| Bilde | Manufacturer Part Number | Beskrivelse | Type | Pinne eller kontakt | Kontaktterminering | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MX80S08K3F1 | CONN SOCKET 0.75-1.0MM2 CRIMP TI | Stanset | Kontakt | Klemforbindelse | 23945 - Immediate | $2.06 | Vis detaljer |
![]() | ![]() | MX80S08K4F1 | CONN SOCKET CRIMP TIN | Stanset | Kontakt | Klemforbindelse | 0 - Immediate | $1.87 | Vis detaljer |
![]() | ![]() | MX80S08K5F1 | CONN SOCKET 0.13-0.22MM2 CRIMP T | Stanset | Kontakt | Klemforbindelse | 6068 - Immediate | $1.87 | Vis detaljer |
Related Products
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CT150-19C-MX80 | HAND CRIMP TOOL, CONTACT FOR 0.7 | 3 - Immediate | $14,374.14 | Vis detaljer |
![]() | ![]() | CT150-19D-MX80 | TOOL HAND CRIMPER MX80 0.3-0.5MM | 1 - Immediate | $10,617.80 | Vis detaljer |
![]() | CT150-19E-MX80 | CRIMPER MX80 0.3-0.22MM2 | 2 - Immediate | $9,862.17 | Vis detaljer |