KN01 Series Waterproof Connectors
JAE’s high-density waterproof rectangular connectors feature a selectable modular insulator and is designed for industrial equipment
JAE’s KN01 series high-density, waterproof connectors have been designed to meet the needs of industrial equipment where resiliency against harsh environmental conditions is crucial, such as robotics, automated machinery, machine tools, and railway applications. With a robust metal outer shell, this series offers superior connection, waterproof performance, and durability in rough environments. The rack and pinion system allows for effortless single-handed mating making it optimal for hard-to-reach areas, while the structure permits for the combined use of power and signal lines in a single unit. The KN01 series features an insert structure that is easily customizable to comply with various pin counts, levels of power, and signal continuity needs by configuring different insulator blocks. It can also be used as an I/O connector for general devices requiring multi-contact wiring.
- Rack and pinion system lever structure allows for little operating force during engagement
- The dual lock structure prevents incomplete mating and incorrect operation
- Multiple configurations of insulator blocks and insertion orientations allow for various pin counts and cabling arrangements
- An optional insulator block with EMI noise control shielding allows the combination of power and signal in a single unit
- Aluminum outer shell provides a lightweight design that enables high-density cabling
- Superior cable retention through a thread-fastening saddle clamp
- Factory automation equipment:
- Robotics
- Automation machines
- Various machine tools requiring environmental resilience
- Industrial and communication devices
- Medical equipment
- Railway applications
- Ground-level construction equipment requiring vibration resistance and waterproofing
- General devices requiring multi-contact wiring connection
KN01 Series Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | KN01L18SK | CONN SOCKET INSULATOR BLOCK, 18 | 148 - Immediate | $37.14 | Vis detaljer |
![]() | ![]() | KN01L50SL | CONN SOCKET INSULATOR BLOCK, 50 | 0 - Immediate | $46.12 | Vis detaljer |
![]() | ![]() | KN01L50PL | CONN PIN INSULATOR BLOCK 50 POSI | 6 - Immediate | $46.12 | Vis detaljer |
![]() | ![]() | KN01L42SM | CONN SOCKET INSULATOR BLOCK, 42 | 122 - Immediate | $49.30 | Vis detaljer |
![]() | ![]() | KN01L42PM | CONN PIN INSULATOR BLOCK, 42 POS | 106 - Immediate | $49.30 | Vis detaljer |
KN01 Series Contacts
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | KN01S03KKP2 | CONN SOCKET CONTACT #20 SIZE, AW | 1228 - Immediate | $1.59 | Vis detaljer |
![]() | ![]() | KN01S03KKP1 | CONN SOCKET CONTACT #20 SIZE, AW | 6057 - Immediate | $1.59 | Vis detaljer |
![]() | ![]() | KN01S03KKP3 | CONN SOCKET CONTACT #20 SIZE, AW | 5934 - Immediate | $1.59 | Vis detaljer |
![]() | ![]() | KN01P03KKP4 | CONN PIN CONTACT #20 SIZE, AWG 2 | 2964 - Immediate | $2.25 | Vis detaljer |
![]() | ![]() | KN01P03KKP3 | CONN CRIMP CONTACT 22-26 AWG | 2913 - Immediate | $2.25 | Vis detaljer |
KN01 Series Crimp Tools
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | C2777-CT150-19-KN01-22 | CRIMP TOOL FOR #22 SIZE CONTACTS | 5 - Immediate | $12,533.20 | Vis detaljer |
![]() | ![]() | C2777-CT160-23D-KN01 | CRIMP TOOL FOR #8 SIZE CONTACTS | 5 - Immediate | $25,020.00 | Vis detaljer |
![]() | ![]() | C2777-CT160-23E-KN01 | CRIMP TOOL FOR #12 SIZE CONTACTS | 5 - Immediate | $25,140.68 | Vis detaljer |
![]() | C2777-CT150-19-KN01-16 | CRIMP TOOL #16 SIZE PIN & SOCKET | 1 - Immediate | $30,219.68 | Vis detaljer | |
![]() | C2777-CT150-19-KN01-20 | CRIMP TOOL #20 SIZE PIN & SOCKET | 1 - Immediate | $30,936.29 | Vis detaljer |
KN01 Series Extraction Tools
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | C2777-WT-KN01-12 | TOOL INSULATOR EXTRACTION | 1 - Immediate | $4,612.16 | Vis detaljer | |
![]() | WT-KN01-20 | TOOL INSULATOR EXTRACTION | 1 - Immediate | $5,277.61 | Vis detaljer | |
![]() | WT-KN01-16 | TOOL INSULATOR EXTRACTION | 1 - Immediate | $5,277.61 | Vis detaljer | |
![]() | C2777-ET-KN01-20 | TOOL #20 CONTACT SIZE EXTRACTION | 3 - Immediate | $9,369.52 | Vis detaljer | |
![]() | C2777-ET-KN01-12 | TOOL #12 CONTACT SIZE EXTRACTION | 2 - Immediate | $8,151.37 | Vis detaljer |