KADP Cable Entry Plates
Jacob’s KADP entry plates have tool-free connecting technology for cabling of machines and equipment
Jacob’s KADP plates make cable entry fast and easy. The installation of the KADP cable entry plates into an enclosure is completed with a single click. The cables are simply pushed through the membranes making it effortless and timesaving. These plates are perfect where space is limited because up to 29 cables can be inserted into them.
- Tool-free connecting technology
- Up to 29 cables can be inserted
- Flange: polyamide PA66 GF25 V-O
- Sealing: TPE TPV
- Temperature range: -30°C to +100°C
- Protection grade: IP66
- Test standard: UL 514B
- UL/CSAFile: E140310
- Mechanical and plant engineering
- Measuring devices and controls
- Drive engineering
- Mobile studio and lighting technologies
- Wind power and solar energy technologies
- Electrical installation
KADP Cable Entry Plates
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | F305-9240-06 | GROMMET ENTRY PLATE PA66 BLACK | 3 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | F305-9240-00 | GROMMET ENTRY PLATE PA66 BLACK | 0 - Immediate | $3.84 | Vis detaljer |
![]() | ![]() | F305-9240-01 | GROMMET ENTRY PLATE PA66 BLACK | 0 - Immediate | $3.84 | Vis detaljer |
![]() | ![]() | F305-9240-02 | GROMMET ENTRY PLATE PA66 BLACK | 0 - Immediate | $3.84 | Vis detaljer |
![]() | ![]() | F305-9240-03 | GROMMET ENTRY PLATE PA66 BLACK | 0 - Immediate | $3.84 | Vis detaljer |
![]() | ![]() | F305-9240-04 | GROMMET ENTRY PLATE PA66 BLACK | 0 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | F305-9240-05 | GROMMET ENTRY PLATE PA66 BLACK | 1 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | F305-9240-07 | GROMMET ENTRY PLATE PA66 BLACK | 1 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | F305-9240-08 | GROMMET ENTRY PLATE PA66 BLACK | 0 - Immediate | $3.84 | Vis detaljer |
![]() | ![]() | F305-9240-99 | GROMMET ENTRY PLATE PA66 BLACK | 0 - Immediate | $3.84 | Vis detaljer |