IT6700 Series DC Power Supply

ITECH's economical power supplies can each replace multiple power supplies

Image of ITECH IT6700 Series DC Power SupplyITECH's IT6700 series power supplies are economical with the wide voltage and current utilization. One power supply can replace multiple other supplies. They can be used in various testing applications. The capacity of 100 W, voltage output of 60 V, and current output of 5 A help the supply automatically control the voltage and current change rates. The power ratio can be up to three times faster than similar products allowing the IT6700 the ability to replace three other units (e.g., 60 V*1.6 A/32 V*3 A/20 V*5 A) to save costs.

Features
  • 10 mV/1 mA high accuracy and resolution
  • Lower noise and ripple
  • CV/CC modes
  • Minimum size to save space
  • LED display
  • OCP/OVP/OTP
  • Full scale 60 V/5 A, resolution 10 mV/1 mA, no need to switch
  • On/off controlling

IT6700 Series DC Power Supply

BildeManufacturer Part NumberBeskrivelseUtgangsspenningStørrelse/dimensjonTilgjengelig antall PrisVis detaljer
60V/5A/100WDC BENCH POWER SUPPLYIT672060V/5A/100WDC BENCH POWER SUPPLY0 – 60V6,890" L x 3,465" B x 11,102" H (175,00mm x 88,00mm x 282,00mm)0$3,304.39Vis detaljer
60V/8A/180W DC LAB POWER SUPPLYIT672160V/8A/180W DC LAB POWER SUPPLY0 – 60V11,102" L x 3,465" B x 6,890" H (282,00mm x 88,00mm x 175,00mm)0$4,553.88Vis detaljer
Published: 2023-03-09