IT6300 Series DC Power Supply

ITECH's triple-channel IT6300 is a high-performance programmable DC power supply for university laboratories and production test

Image of ITECH IT6300 Series DC power supplyITECH's IT6300 series is a high-performance programmable triple-channel DC power supply. Each output voltage and current can be set from 0 to maximum rated output. The IT6300 provides series connection, parallel connection, and synchronous channel function, which offer multi-purpose solutions for customers’ tests. The series has high-resolution 1 mV/1 mA and remote sense functions, which make the test more accurate. With a built-in standard USB/RS232 communication interface, the IT6300 series greatly enhances communication speed. Customers can adjust the digital step value using the cursor to facilitate the operation.

Features
  • Triple output voltage, all are adjustable
  • Optional serial/parallel/track mode
  • Displays voltage and current settings for all three channels simultaneously
  • Compact size 2U half-rack
  • VFD display
  • Function keys with LED light
  • Adjust the digital step value via cursor
  • Output switch control
  • High accuracy, high resolution, and high stability
  • Remote measurement function, compensation online pressure drop (IT6332A)
  • Comprehensive protection function
  • Intelligent fan control reduces noise
  • Built-in RS232/USB communication interface (IT6332A)

IT6300 Series DC Power Supply

BildeManufacturer Part NumberBeskrivelseUtgangsspenningStørrelse/dimensjonTilgjengelig antall PrisVis detaljer
30V/3AX2 5V/3A 90W DC PWS TRIPLEIT630230V/3AX2 5V/3A 90W DC PWS TRIPLE0 – 30V13,961" L x 8,445" B x 3,472" H (354,60mm x 214,50mm x 88,20mm)6 - Immediate$6,476.11Vis detaljer
30V/6AX2 5V/3A 375W DC PWS 3OUTIT6332A30V/6AX2 5V/3A 375W DC PWS 3OUT0 – 30V8,445" L x 3,472" B x 17,839" H (214,50mm x 88,20mm x 453,10mm)0$13,242.05Vis detaljer
30V/3AX2 5V/3A 195W DC PWS 3CHIT6322A30V/3AX2 5V/3A 195W DC PWS 3CH0 – 30V14.382" L x 10.039" B x 4.280" H (365.30mm x 255.00mm x 108.70mm)2 - Immediate$10,604.51Vis detaljer
60VX2 5VX1 DC PWS TRIPLE CHANNELIT6333A60VX2 5VX1 DC PWS TRIPLE CHANNEL0 – 60V18,543" L x 10,051" B x 4,280" H (471,00mm x 255,30mm x 108,70mm)0$10,561.95Vis detaljer
Published: 2023-03-09