ICD-A Current and Temperature Sensors
Isabellenhuette compact shunt-based current and temperature sensors are an affordable solution for 12 V to 48 V systems
Isabellenhuette compact shunt-based current and temperature sensing are designed for automotive applications, including UPS and energy storage systems, battery applications, and fuel cells. They are an affordable solution for 12 V to 48 V systems that do not require galvanic isolation. The ICD-A minimizes external temperature influences and measures its own current consumption and supply voltage. These current and temperature sensors are available in three nominal current ranges between ±100 A and ±500 A. The ICD-A comes with sleep mode.
- Current range up to ±500 A
- 16-bit analog-digital converter (ADC)
- Communication is based on CANbus 2.0
- CANbus database container (DBC) available
- Output rate: 1 KHz
- UPS systems
- Energy storage systems
- Battery applications
- Fuel cells
ICD-A Current and Temperature Sensors
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm - deteksjon | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ICD-A-500-CAN1-12 | CURRENT SENSOR SHUNT 500A | 500A | 47 - Immediate | $3,076.02 | Vis detaljer |
![]() | ![]() | ICD-A-500-CAN2-12 | CURRENT SENSOR SHUNT 500A | 500A | 65 - Immediate | $3,049.27 | Vis detaljer |
![]() | ![]() | ICD-A-100-CAN1-12 | CURRENT SENSOR SHUNT 100A | 100A | 0 - Immediate | $2,107.59 | Vis detaljer |
![]() | ![]() | ICD-A-300-CAN2-12 | CURRENT SENSOR SHUNT 300A | 300A | 0 - Immediate | $2,165.34 | Vis detaljer |