Panel Mount Chassis Connectors
Io Audio Technologies’ chassis connectors offer a secure locking connection
Io Audio Technologies' line of locking circular chassis connectors offer a secure data connection for a wide range of industries. Designed to be easy to use, these connectors are mateable with industry-standard XLR connectors. Io Audio Technologies’ family of chassis connectors come in four different series: E, B, JL, and JLX.
The E series offers the most cost-effective design solution in applications where the termination method is to a PCB. It features a compact one-piece all-black plastic housing with gold-plated contacts. The small footprint allows for high packing density. The series comes in vertical and horizontal PCB mount versions with options for three, four, or five pins.
The B series has the same features as the E series with the addition of a metal faceplate. The B series is also available in vertical and horizontal PCB mount versions with options for three, four, or five pins
The JL series offers a robust XLR connection perfect for high-noise environments or design-in applications where the termination method is solder cups. The all-metal housing offers exceptional EMI resistance and RF protection. The connectors have one piece, silver-plated contacts, and a separate tin-plated ground pin that grounds the connector housing and panel. The JL series is available in black or nickel housing with three, four, or five pins.
The JLX series includes the same offerings as the JL series but with a metal-on-metal housing. This housing provides unmatched RF and EMI protection in high RF noise environments, such as broadcasting. The JLX series comes in nickel housing with options for three or five pins.
- Drop-in replacements for industry standard connectors
- EMI and RF protection
E Series Chassis Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Mantelstørrelse - innsats | Mantelstørrelse, MIL | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IO-XLR3-F-EV | CONN RCPT FMALE XLR 3POS SOLDER | XLR | - | 156 - Immediate 3350 - Factory Stock | $21.26 | Vis detaljer |
![]() | ![]() | IO-XLR3-M-EH | CONN RCPT MALE XLR 3POS SOLDER | XLR | - | 1242 - Immediate 2150 - Factory Stock | $24.53 | Vis detaljer |
![]() | ![]() | IO-XLR3-F-EH | CONN RCPT FMALE XLR 3POS SOLDER | XLR | - | 101 - Immediate 2100 - Factory Stock | $25.30 | Vis detaljer |
![]() | ![]() | IO-XLR5-F-EH | CONN RCPT FMALE XLR 5POS SOLDER | XLR | - | 1492 - Immediate 975 - Factory Stock | $33.96 | Vis detaljer |
![]() | ![]() | IO-XLR5-M-EH | CONN RCPT MALE XLR 5POS SOLDER | XLR | - | 142 - Immediate 1300 - Factory Stock | $50.32 | Vis detaljer |
B Series Chassis Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Mantelstørrelse - innsats | Mantelstørrelse, MIL | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IO-XLR4-F-BH | B SERIES, 4 PIN XLR, FEMALE, HOR | XLR | - | 25 - Immediate 1678 - Factory Stock | $54.55 | Vis detaljer |
![]() | ![]() | IO-XLR4-F-BV | B SERIES, 4 PIN XLR, FEMALE, VER | XLR | - | 25 - Immediate 1825 - Factory Stock | $54.55 | Vis detaljer |
![]() | ![]() | IO-XLR4-M-BH | B SERIES, 4 PIN XLR, MALE, HORIZ | XLR | - | 12 - Immediate 1736 - Factory Stock | $52.14 | Vis detaljer |
![]() | ![]() | IO-XLR4-M-BV | B SERIES, 4 PIN XLR, MALE, VERTI | XLR | - | 30 - Immediate 1824 - Factory Stock | $53.30 | Vis detaljer |
JL Series Chassis Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Mantelstørrelse - innsats | Mantelstørrelse, MIL | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IO-XLR3-F-BK-JL | CONN RCPT FMALE XLR 3POS SOLDER | XLR | - | 215 - Immediate 1070 - Factory Stock | $54.55 | Vis detaljer |
![]() | ![]() | IO-XLR3-F-JL | CONN RCPT FMALE XLR 3POS SOLDER | XLR | - | 125 - Immediate 8750 - Factory Stock | $54.55 | Vis detaljer |
![]() | ![]() | IO-EL8-F-BK-JL-P | ETHERLATCH JL SERIES 8P8C PASS-T | Adapter | Kontakthus | 194 - Immediate 3725 - Factory Stock | $122.18 | Vis detaljer |
![]() | ![]() | IO-EL8-F-BK-JL-PR | ETHERLATCH JL SERIES 8P8C PASS-T | Adapter | Kontakthus | 161 - Immediate 3747 - Factory Stock | $123.24 | Vis detaljer |
![]() | ![]() | IO-XLR3-M-JL | CONN RCPT MALE XLR 3P SOLDER CUP | XLR | - | 28 - Immediate 540 - Factory Stock | $35.79 | Vis detaljer |
JLX Series Chassis Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Grad | Godkjenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IO-TXLR3-F-JLX | CONN PLUG FMALE MINI XLR 3P SLDR | - | - | 423 - Immediate 1200 - Factory Stock | $56.09 | Vis detaljer |
![]() | ![]() | IO-TXLR4-F-JLX | CONN PLUG FMALE MINI XLR 4P SLDR | - | - | 421 - Immediate 1192 - Factory Stock | $59.07 | Vis detaljer |
![]() | ![]() | IO-XLR5-M-JLX | CONN RCPT MALE XLR 5P SOLDER CUP | XLR | - | 167 - Immediate 730 - Factory Stock | $63.88 | Vis detaljer |
![]() | ![]() | IO-XLR5-F-JLX | CONN RCPT FMALE XLR 5POS SOLDER | XLR | - | 165 - Immediate 1540 - Factory Stock | $84.09 | Vis detaljer |
![]() | ![]() | IO-XLR3-M-JLX | CONN RCPT MALE XLR 3P SOLDER CUP | XLR | - | 23 - Immediate 1210 - Factory Stock | $52.14 | Vis detaljer |
![]() | ![]() | IO-XLR3-F-JLX | CONN RCPT FMALE XLR 3POS SOLDER | XLR | - | 12 - Immediate 1410 - Factory Stock | $69.17 | Vis detaljer |