Platinum RTD Temperature Sensors with 3-Wire Leads

Innovative Sensor Technology's platinum RTD temperature sensors are designed for low to medium temperatures

Image of Innovative Sensor Technology's Platinum RTD Temperature Sensors with 3-Wire LeadsInnovative Sensor Technology's RTD sensors feature laser-welded insulated wires up to 1000 mm long. The 3-wire construction compensates the wire resistance and is ideal where tight tolerances are requested. Additional features are available upon request, including a metalized backside and a round ceramic housing for dry environments.

Features and Benefits

  • Compensation of the wire resistance by 3-wire construction
  • Well suited for applications with tight tolerances
  • Fast response time
  • Excellent long-term stability <0.04% at maximal operating temperature
  • Low self-heating
  • Metalized backside available
  • Customer-specific sensor available upon request
  • Operating temperature range:
    • -50°C to +200°C with Cu/Ag AWG 30, PTFE insulated wires (2I)
    • -200°C to +400°C with Ag wire AWG, Ø 0.25 mm insulated wires (4 W)
  • 100 Ω nominal resistance at 0°C (1 kΩ and others upon request)
  • Recommended applied current: 1 mA at 100 Ω
  • 3850 ppm/K characteristics curve
  • Tolerance class (dependent on temperature range): Class A, B, and C
Applications
  • Process controls
  • HVAC
  • Medical devices
  • Bioprocessing
  • Aerospace
  • Automotive
  • E-mobility and fuel cells
  • Optics, 5G, and telecommunication
  • Renewable energy
Updated: 2024-08-21

Platinum RTD Temperature Sensors with 3-Wire Leads

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
SENSOR RTD 100OHM 3SIPP0K1.232.2I.B.1000-3SENSOR RTD 100OHM 3SIP0 - Immediate$191.22Vis detaljer
SENSOR RTD 100OHM RADIALP0K1.520.2I.B.200-3SENSOR RTD 100OHM RADIAL0 - Immediate$148.45Vis detaljer
SENSOR RTD 100OHM RADIALP0K1.520.2I.A.450-3SENSOR RTD 100OHM RADIAL0 - Immediate$166.54Vis detaljer
SENSOR RTD 100OHM RADIALP0K1.520.2I.B.600-3SENSOR RTD 100OHM RADIAL0 - Immediate$172.55Vis detaljer
Published: 2024-07-25