TX Cutters
Ideal-Tek's Tungsten carbide cutters are designed for cutting hard metals and tough wire
Ideal-Tek's TX cutters expand their range of tungsten-carbide cutters to meet the most challenging demands of the global marketplace. Ideal-Tek offers a complete range of application-specific solutions for the medical device market. Tungsten-carbide cutters are designed for cutting hard metals and tough wires such as piano wire, diode leads, nickel, stainless steel, and nitinol. These cutters can be used on single or multiple filars and for lateral or internal cuts. Typical applications include cutting stents, braided mesh, catheters, and guide wires in medical device manufacturing.
- Tungsten-carbide blades (81 HRC hardness)
- Complete range
- ANTI-SHOCK system set screw
- Superior no-scratch/antiglare satin finish
- 2-component ESD safe handles
- Lot tracking
- Able to cut thicker and harder hard wire
- Designed to easily cut in dense areas and in confined spaces
- Resist high cutting load and prevent over-travel of the blades
- Working under high magnification microscopes
- Unmatched comfort and precision
- Cleanroom compliant
TX Cutters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ES141TX.CR.BGO.ITU | TX CUTTER SIDE OVAL FLUSH,ESD | 0 - Immediate | $1,700.19 | Vis detaljer |
![]() | ![]() | ES152GTX.CR.BGO.ITU | TX CUTTER OVAL LARGE,FULLFL,ESD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ES248ATX.CR.BGO.ITU | TX CUTTER 50 ANGLED,FULLFL,ESD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ES248TX.CR.BGO.ITU | TX CUTTER ANGLED 50,FULLFL,ESD | 2 - Immediate | $2,126.20 | Vis detaljer |
![]() | ![]() | ES340TX.CR.BGO.ITU | TX CUTTER TPRD SMALL,SEMIFL,ESD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ES341PTTX.CR.BGO.ITU | TX CUTTER TPRD SMALL,FLUSH,ESD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ES351PTTX.CR.BGO.ITU | CUTTER SIDE TAPERED FLUSH 4.65" | 3 - Immediate | $1,433.50 | Vis detaljer |
![]() | ![]() | ES351TX.CR.BGO.ITU | TX CUTTER SIDE TAPERED FLUSH,ESD | 22 - Immediate | $1,700.19 | Vis detaljer |
![]() | ![]() | ES352GTX.CR.BGO.ITU | TX CUTTER TPRD LARGE,FULLFL,ESD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ES441GTX.CR.BGO.ITU | TX CUTTER OVAL RELIEV,FLUSH,ESD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ES541GTX.CR.BGO.ITU | TX CUTTER TPRD RELIEV,FLUSH,ESD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ES542TX.CR.BGO.ITU | TX CUTTER TPRD RELIEV,FULLFL,ESD | 112 - Immediate | $1,700.19 | Vis detaljer |
![]() | ![]() | ES552GTX.CR.BGO.ITU | TX CUTTER TPRD RELIEV,FULLFL,ESD | 13 - Immediate | $1,700.19 | Vis detaljer |