ESD Diamond-Coated Tweezers
Ideal-tek's ESD diamond-coated tweezers are ideally suited for applications in medical, biological, and clean room environments
Ideal-tek's anti-magnetic precision tweezers feature ESD diamond coating (resistivity 104) on the tips. The biocompatible coating protects fine-tip tweezers from wear and has high hardness and elasticity. High-tek coating DC (tips only) is available for any Ideal-tek tweezer model.
- High hardness (up to 50 GPa) and high elastic modulus (up to 350 GPa)
- High adhesion to the metallic substrate
- Bio-compatible (maintain cell integrity, no inflammatory response), no contamination of biological tissue with metal particles, nickel-free
- Extremely high wear and abrasion resistance (protects fine-tip tweezers from wear)
- High corrosion resistance
- Very clean material
- Chemically inert up to +350°C
- Good elasticity
- Medical, biological, and clean room environments
- Handling hard/abrasive materials
ESD Diamond-Coated Tweezers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0.SA.DC.0 | ESD DIAMOND COATED TWEEZ 4.72",0 | 1 - Immediate | $684.04 | Vis detaljer |
![]() | ![]() | 00.SA.DC.0 | ESD DIAMOND COATED TWEEZ 4.7",00 | 0 - Immediate | $681.63 | Vis detaljer |
![]() | ![]() | 1.SA.DC.0 | ESD DIAMOND COATED TWEEZ 4.72",1 | 5 - Immediate | $686.35 | Vis detaljer |
![]() | ![]() | 2.SA.DC.0 | ESD DIAMOND COATED TWEEZ 4.72",2 | 1 - Immediate | $686.35 | Vis detaljer |
![]() | ![]() | 2A.SA.DC.0 | ESD DIAMOND COATED TWEEZ 4.7",2A | 1 - Immediate | $681.63 | Vis detaljer |
![]() | ![]() | 2AB.SA.DC.0 | ESD DIAMOND COATED TWEEZ 4.72",2 | 0 - Immediate | $730.22 | Vis detaljer |
![]() | ![]() | 3.SA.DC.0 | ESD DIAMOND COATED TWEEZ 4.72",3 | 1 - Immediate | $686.35 | Vis detaljer |
![]() | ![]() | 35A.SA.DC.1 | ESD DIAMOND COATD TWEEZ 4.7",35A | 0 - Immediate | $654.41 | Vis detaljer |
![]() | ![]() | 3C.SA.DC.0 | ESD DIAMOND COATED TWEEZ 4.33",3 | 1 - Immediate | $686.35 | Vis detaljer |
![]() | ![]() | 4.SA.DC.0 | ESD DIAMOND COATED TWEEZ 4.33",4 | 0 - Immediate | $711.27 | Vis detaljer |
![]() | ![]() | 5.SA.DC.0 | ESD DIAMOND COATED TWEEZ 4.33",5 | 2 - Immediate | $742.05 | Vis detaljer |
![]() | ![]() | 51S.SA.DC.0 | ESD DIAMOND COATD TWEEZ 4.5",51S | 1 - Immediate | $759.75 | Vis detaljer |
![]() | ![]() | 5B.SA.DC.0 | ESD DIAMOND COATED TWEEZ 4.33",5 | 1 - Immediate | $759.75 | Vis detaljer |
![]() | ![]() | 65A.SA.DC.0 | ESD DIAMOND COATD TWEEZ 5.5",65A | 10 - Immediate | $730.22 | Vis detaljer |
![]() | ![]() | 7.SA.DC.0 | ESD DIAMOND COATED TWEEZ 4.72",7 | 3 - Immediate | $773.99 | Vis detaljer |
![]() | ![]() | K5HP.SA.DC | 5-PC KIT TWEEZERS, DIAMOND COATD | 2 - Immediate | $3,958.38 | Vis detaljer |
![]() | ![]() | SS.SA.DC.0 | ESD DIAMOND COATED TWEEZ 5.5",SS | 1 - Immediate | $676.92 | Vis detaljer |
![]() | ![]() | SS6.SA.DC.0 | ESD DIAMOND COATED TWEEZ 6.1",SS | 1 - Immediate | $775.15 | Vis detaljer |