SENCITY® Urban 200 Compact 4G/5G MIMO Antenna
The HUBER+SUHNER SENCITY Urban 200 high-performance directional antenna is ideal for discreet installation in small cells, DAS, and other urban network deployments
The HUBER+SUHNER SENCITY Urban 200 high-performance directional antenna is designed for 4G and 5G cellular networks. It supports 4G bands from 1.7 GHz to 2.7 GHz in 2x2 MIMO and 5G bands from 3.4 GHz to 4.2 GHz in 4×4 MIMO, enabling high data throughput and enhanced network capacity.
This antenna features dual slant polarization, a plenum-rated cable terminated with 4.3-10 female connectors, and an IP67-rated housing, making it suitable for both indoor and outdoor deployments.
Compact and robust, the SENCITY Urban 200 measures 184.8 mm × 164.6 mm × 84.2 mm, making it ideal for discreet installation in small cells, DAS, and other urban network deployments.
- Outdoor directional antenna for 4G and 5G mid cellular bands
- Supports 2×2 MIMO in 4G in the cellular bands from 1700 MHz to 2700 MHz
- Supports 4×4 MIMO in 5G in the cellular bands from 3400 MHz to 4200 MHz
- Gain of 7 dBi
- Half power beamwidth of 80° (horizontal) and 85° (vertical)
- Dual slant polarization
- IP67 rating
- PIM better than -150 dBc at 2× 43 dBm
- Plenum-rated cable terminated with 4.3-10 female connector
- Small cells
- Indoor/outdoor DAS
SENCITY® Urban 200 Compact 4G/5G MIMO Antenna
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1399.31.0273 | ANTENNA SENCITY URBAN 200, MIMO | 1 - Immediate | $5,852.96 | Vis detaljer |