NGC Series Limit Switches
Honeywell’s MICRO SWITCH™ NGC series compact limit switches are a configurable platform of medium-duty switches
Honeywell’s MICRO SWITCH NGC series compact limit switches are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC series. MICRO SWITCH NGC series can be configured more than 380,000 ways, carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications.
| Features | ||
|
|
NGC Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NGCMA10AX01C | SWITCH SNAP ACTION DPST 6A 120V | 171 - Immediate | $579.75 | Vis detaljer |
![]() | ![]() | NGCMA10AX01M | SWITCH SNAP ACTION DPST 6A 120V | 57 - Immediate | $576.19 | Vis detaljer |
![]() | ![]() | NGCMB10AX01A1A | SWITCH SNAP ACTION DPST 6A 120V | 202 - Immediate | $639.59 | Vis detaljer |
![]() | ![]() | NGCMB10AX01A1B | SWITCH SNAP ACTION DPST 6A 120V | 33 - Immediate | $572.05 | Vis detaljer |
![]() | ![]() | NGCMB10AX01B | SWITCH SNAP ACTION DPST 6A 120V | 0 - Immediate | $466.39 | Vis detaljer |
![]() | ![]() | NGCMB10AX01C | SWITCH SNAP ACTION DPST 6A 120V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NGCMB10AX01L | SWITCH SNAP ACTION DPST 6A 120V | 0 - Immediate | $516.52 | Vis detaljer |
![]() | ![]() | NGCMB10AX01M | SWITCH SNAP ACTION DPST 6A 120V | 0 - Immediate | $479.22 | Vis detaljer |
![]() | ![]() | NGCMB10AX01P | SWITCH SNAP ACTION DPST 6A 120V | 0 - Immediate | $516.52 | Vis detaljer |
![]() | ![]() | NGCMB10AX01Q | SWITCH SNAP ACTION DPST 6A 120V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NGCMB10AX01R | SWITCH SNAP ACTION DPST 6A 120V | 0 - Immediate | $270.65 | Vis detaljer |
![]() | ![]() | NGCMB10AX07A1A | SWITCH SNAP ACT DPST 10MA 30MV | 0 - Immediate | $579.53 | Vis detaljer |
![]() | ![]() | NGCMB10AX24C | SWITCH SNAP ACT 4PST 750MA 250V | 6 - Immediate | $886.85 | Vis detaljer |
![]() | ![]() | NGCMB10AX32C | SWITCH SNAP ACT 4PST 0.01A 30 MV | 0 - Immediate | $726.85 | Vis detaljer |
![]() | ![]() | NGCPA00NX01C | SWITCH SNAP ACTION DPST 6A 120V | 46 - Immediate | $581.58 | Vis detaljer |