914CE Series Miniature Limit Switches
Honeywell's enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection
Honeywell's MICRO SWITCH 914CE series compact enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy sealant, offering excellent resistance in harsh environments. For low-temperature applications [down to -40°C (-40°F)], CE series switches can be supplied with low-temperature seals and lubricant.
The CE series switches are rugged and versatile switches that can be applied indoors in many harsh factory floor applications and outdoors on equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated.
The switches are also available with the industry-standard M12 micro-change 4-pin connector. MICRO SWITCH 914CE products meet North American cURus standards and European CE requirements.
Features
- Rugged, miniature construction means minimal real estate on equipment
- NEMA 1, 2, 3, 3R, 4, 6, 6P, 12 (boot seal), 13, and IP66/67/68 environmental sealing
- Pre-leaded (UL cable) or supplied with a M12 four-pin connector
- Wide selection of actuators and cable length variations with side and bottom exit cable/connector options
- 25 mm mounting centers engineered with a MICRO SWITCH SM switch for consistent, precise actuation
- Well suited for up to 10 million actuation cycles (up to 5 million actuation cycles for wobble actuators)
- Gang mounting capability to provide a multi-plunger limit switch
- Low temperature variants available for indoor and outdoor applications
- cURus, CE approvals for world-wide use
- UKCA approval for United Kingdom
914CE Series Miniature Limit Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell spenning - AC (vekselstrøm) | Nominell spenning - DC (vekselstrøm) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 914CE1-6 | SWITCH SNAP ACTION SPDT 5A 240V | 240 V | 28 V | 7 - Immediate | $1,740.02 | Vis detaljer |
![]() | ![]() | 914CE18-6A | SWITCH SNAP ACTION SPDT 5A 240V | 240 V | 28 V | 20 - Immediate | $1,468.62 | Vis detaljer |
![]() | ![]() | 914CE2-AQ | SWITCH SNAP ACTION SPDT 3A 125V | 125 V | Rullestempel | 0 - Immediate | $2,160.74 | Vis detaljer |
![]() | ![]() | 914CE2-3L1 | SWITCH SNAP ACTION SPDT 5A 240V | 240 V | 28 V | 14 - Immediate | $2,010.94 | Vis detaljer |
![]() | ![]() | 914CE31-AQ | SWITCH SNAP ACTION SPDT 3A 125V | 125 V | Rullestempel | 6 - Immediate | $2,217.69 | Vis detaljer |
![]() | ![]() | 914CE1-Q | SWITCH SNAP ACTION SPDT 3A 125V | 125 V | Rund (pinnestempel) | 33 - Immediate | $1,807.65 | Vis detaljer |
![]() | ![]() | 914CE2-9 | SWITCH SNAP ACTION SPDT 5A 240V | 240 V | 28 V | 38 - Immediate | $1,593.49 | Vis detaljer |
![]() | ![]() | 914CE2-Q | SWITCH SNAP ACTION SPDT 3A 125V | 125 V | Rullestempel | 53 - Immediate | $1,702.88 | Vis detaljer |
![]() | ![]() | 914CE16-3 | SWITCH SNAP ACTION SPDT 5A 240V | 240 V | 28 V | 0 - Immediate | $1,922.24 | Vis detaljer |
![]() | ![]() | 914CE20-9 | SWITCH SNAP ACTION SPDT 5A 240V | 240 V | 28 V | 0 - Immediate | $2,045.27 | Vis detaljer |
![]() | ![]() | 914CE2-6 | SWITCH SNAP ACTION SPDT 5A 240V | 240 V | 28 V | 16 - Immediate | $1,534.42 | Vis detaljer |
![]() | ![]() | 914CE2-3 | SWITCH SNAP ACTION SPDT 5A 240V | 240 V | 28 V | 169 - Immediate | $1,326.71 | Vis detaljer |
![]() | ![]() | 914CE20-3 | SWITCH SNAP ACTION SPDT 5A 240V | 240 V | 28 V | 18 - Immediate | $1,921.66 | Vis detaljer |