PS3 Series Connectors

Hirose offers the PS3 series power connector, with a current rate up to 150 A capacity

Image of Hirose PS3 Series ConnectorsThe PS3 series is part of the growing Hirose Electric family of industrial power product connectors. With two types available, power only and power/signal hybrid type, this series is rated for up to 150 A. Like the PS2 series, the PS3 series features a plug-in design allowing battery installation and replacement right on site without the need to re-wire. Simple plugging-in and unplugging is all that is needed. This process can greatly improve safety by reducing the chance of accidental electric shock. 

Featuring high contact reliability with a multi-contact blade design and easy assembly with floating design that absorbs mating misalignment ±2 mm, the PS3 improves efficiency and safety. The signal contact is designed with Hirose GT8E connectors, which are commonly used in automotive applications. 

Rated current is 150 A with 50 mmwire, rated voltage is 1,000 VAC/DC for power contacts, and 250 VAC/DC for signal contacts. Operating temperature ranges from -40°C to +105°C.

Features Applications
  • Rated up to 150 A
  • Slim design is achieved with unique blade contact that allows application for standard 1U rack
  • Floating screw allows for ±2 mm self-alignment
  • Power contacts connect to the cable with a single screw
  • Finger protection meets IP2X requirements and contributes to operator safety (female contact side only)
  • Storage batteries
  • Industrial machinery
  • UPS

PS3 (GT8E) Series Crimping Tool Combination List
PS3 Power and Signal Hybrid Type Product Configuration

PS3 Series

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
CONN DUST CAPPS3-2U-DCCONN DUST CAP40 - Immediate$39.11Vis detaljer
INTERCONNECT RECTANGULARPS3CS-B-1UPINTERCONNECT RECTANGULAR39 - Immediate$190.57Vis detaljer
CONN PLUG 2POS PNL MNTPS3-2USCONN PLUG 2POS PNL MNT40 - Immediate$293.66Vis detaljer
CONN PLUG 2POS PNL MNTPS3-2US/12S/16SCONN PLUG 2POS PNL MNT40 - Immediate$357.00Vis detaljer
CONN RCPT 2POS PNL MNTPS3C-A-1UPCONN RCPT 2POS PNL MNT10 - Immediate$142.39Vis detaljer
Published: 2015-09-15