PS2 Series Plug-In Power Connectors
Hirose's plug-in power connectors for storage batteries
Hirose is now offering the PS2 plug-in power connector for storage batteries. Featuring a hybrid design of power and signal contacts, this series is rated at 100 A to 300 A. The PS2 improves efficiency for installation and maintenance procedures compared to traditional storage battery connectors. Wiring can be completed off-site before delivery to the field, and battery installation and removal on site is a simple plugging in and unplugging. This process can greatly improve safety by reducing the chance of accidental electrical shock.
Multiple springs on the power contact function to decrease contact resistance, maintain high current capacity, and sustain a secure contact under vibration. The first-make / last-break sequential mating structure allows detection of conditions during connection.
Three types are available; 100 A, 200 A, and 300 A. Operating temperature ranges from -40°C to +105°C, and are highly suitable for applications with industrial battery storage. The PS2 conforms to IP2X standards (100 A and 200 A) and is RoHS-compliant.
Features- Hybrid design with 100 A to 300 A power contacts and signal contacts
- Reliable crimp method for wire termination of signal contact
- Floating screw allows ±2.5 mm floating mate
- Multiple contact springs on power contact decrease heat generation in connector by current carrying
- Sequential contacts detect incomplete mating for safety
- Finger protection cap is provided
- UL pending
- RoHS-compliant
Additional Resources
PS2 Series Plug-In Power Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Kontaktterminering | Trådtykkelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PS2-1618SCA | CONN SOCKET 16-18AWG CRIMP GOLD | Klemforbindelse | 16-18 AWG | 78 - Immediate | $13.00 | Vis detaljer |
![]() | ![]() | PS2-1618PCA | CONN PIN 16-18AWG CRIMP GOLD | Klemforbindelse | 16-18 AWG | 88 - Immediate | $13.47 | Vis detaljer |
![]() | ![]() | PS2-9PC | CONN PLUG HSG 9POS 4.60MM | 9 | 0,181" (4,60mm) | 100 - Immediate | $67.26 | Vis detaljer |
![]() | ![]() | PS2-9SC | CONN RCPT HSG 9POS 4.60MM | 9 | 0,181" (4,60mm) | 100 - Immediate | $74.19 | Vis detaljer |
![]() | ![]() | PS2-6PC | CONN PLUG HSG 6POS 4.60MM | 6 | 0,181" (4,60mm) | 97 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PS2-6SC | CONN RCPT HSG 6POS 4.60MM | 6 | 0,181" (4,60mm) | 96 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PS2-42PC | CONN PLUG HSG 42POS 4.60MM | 42 | 0,181" (4,60mm) | 50 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PS2-42SC | CONN RCPT HSG 42POS 4.60MM | 42 | 0,181" (4,60mm) | 50 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PS2-18PC | CONN PLUG HSG 18POS | 18 | - | 45 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PS2-18SC | CONN RCPT HSG 18POS | 18 | - | 45 - Immediate | See Page for Pricing | Vis detaljer |