K.FL2 Series Micro RF Connectors

Hirose K.FL2 series micro RF connectors with 1.2 mm mated height (max.) are perfect for space-constrained applications

Image of Hirose K.FL2 series Micro RF ConnectorsHirose K.FL2 series ultra-compact micro RF connectors are designed for high-frequency applications with flexible cable options. The K.FL2 series provides outstanding performance and reliability for Wi-Fi® and other demanding RF applications.

Features
  • Superior high-frequency performance up to 8 GHz, with low voltage standing wave ratio (VSWR), ideal for demanding RF applications
  • Low-profile design boasting a minimal mated height of 1.2 mm, perfect for space-constrained applications
  • The robust structure prevents plug deformation during cable unmating. The increased retention force ensures a durable and long-lasting connection
  • Improved production efficiencies with the polarity key and solder wick prevention design
  • Pick-and-place compatibility facilitates automated assembly processes, enhancing manufacturing efficiency
  • K.FL2 series is compatible and supports M.2 standard

K.FL2 Series Micro RF Connectors

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CONN MICRO RF RECPTK.FL2-R-SMT-1(800)CONN MICRO RF RECPT34298 - Immediate$13.66Vis detaljer
CONN MICRO RF HDRK.FL2-PR-SMT09(800)CONN MICRO RF HDR0 - Immediate$7.92Vis detaljer
COAX CBL K.FL2 TO K.FL2 3.9"KFL2-2LP-04H1T-A-100(800)COAX CBL K.FL2 TO K.FL2 3.9"0 - Immediate$20.02Vis detaljer
COAX CBL K.FL2 TO K.FL2 3.9"KFL22LP-044H1TS-A100(800)COAX CBL K.FL2 TO K.FL2 3.9"0 - Immediate$20.02Vis detaljer
Published: 2024-10-03