HR41 Series Waterproof Connector Systems
Hirose offers their HR41 series of weather-resistant waterproof connector systems
The HR41 series from Hirose is a weather-resistant waterproof connector system for outdoor use. It is IP68 rated and guaranteed to ensure a waterproof seal while in the mated condition per Hirose’s specification. The series has an operator-friendly bayonet-locking system and tactile plug alignment indication. Wire crimping type is operator friendly and has an easy-to-assemble structure suited for wire connecting work in the field. The 3-step sequence structure design for 5-pin plugs protects the system in case of hot swapping.
Features and Benefits
- IP68 weather-resistant waterproof connector for outdoor use
- User-friendly bayonet lock and tactile plug alignment indication
- Current rating is 20 A for 3 pin configuration, 10 A for 5 pin (20 A if using 4 pins and 1 GND)
- Rated voltage is AC 600 V, DC 400 V for the 3 pin configuration and AC600 V, DC 400 V for the 5 pin
- Anti-loosening mechanical structure for clamp tightening
Applications
- LED lighting
- BTS
- ETC systems
- Lighting in harsh environments
HR41
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | HR41-25WBJE-3PC | CONN JACK INLINE IP68 3POS | 14 - Immediate | $421.08 | Vis detaljer |
![]() | ![]() | HR41-25WBJB-3PC | CONN JACK HSNG MALE 3POS INLINE | 8 - Immediate | $588.17 | Vis detaljer |
![]() | ![]() | HR41-25WBR-3PC | CONN RCPT HSNG MALE 3POS PNL MNT | 9 - Immediate | $136.68 | Vis detaljer |
![]() | ![]() | HR41-SC-121 | CONTACT SOCKET 14-16AWG CRIMP | 6 - Immediate | $50.71 | Vis detaljer |
![]() | ![]() | HR41-PC-111 | CONTACT PIN 10-12AWG CRIMP GOLD | 3 - Immediate | $55.48 | Vis detaljer |
![]() | ![]() | HR41-PC-121 | CONTACT PIN 14-16AWG CRIMP GOLD | 9 - Immediate | $57.63 | Vis detaljer |
![]() | ![]() | HR41-SC-111 | CONTACT SOCKET 10-12AWG CRIMP | 3 - Immediate | $62.03 | Vis detaljer |
![]() | ![]() | HR41-PC-121(01) | CONTACT PIN 14-16AWG CRIMP GOLD | 1 - Immediate | $58.38 | Vis detaljer |
![]() | ![]() | HR41-SC-121(01) | CONTACT SOCKET 14-16AWG CRIMP | 3 - Immediate | $63.43 | Vis detaljer |
![]() | ![]() | HR41-SC-141(01) | CONTACT SOCKET 10AWG CRIMP GOLD | 3 - Immediate | $63.43 | Vis detaljer |