FX30B Series Power Connector Systems
Hirose offers their FX30B series to board-to-board power connector systems
The Hirose FX30B series is a board-to-board power connector system rated to 10 A per line. The unique contact structure absorbs misalignment up to ±0.3 mm in the XY directions and +1 mm in the Z direction. There is high contact reliability with independent 4-point contact. Our proprietary protective wall prevents foreign materials from contacting the sensitive areas. The large guide-form leads allow for superior mating ability. The effective mating length is 2 mm. This series is available in coplanar, vertical and parallel configurations, and 2-, 3-, 4-, and 5-positions.
Features and Benefits
- Available in 3.81 mm or 7.62 mm contact pitches
- Current capacity is 10 A per pin
- Available in coplanar, vertical and parallel configurations
- Height variations are 20 mm, 25 mm, 30 mm
FX30B
| Bilde | Manufacturer Part Number | Beskrivelse | Stil | Antall posisjoner | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FX30B-2S-3.81DSA | CONN RCPT 2POS 0.15 GOLD PCB | Kort til kort | 2 | 384 - Immediate | $43.60 | Vis detaljer |
![]() | ![]() | FX30B-4S-3.81DSA | CONN RCPT 4POS 0.15 GOLD PCB | Kort til kort | 4 | 221 - Immediate | $54.07 | Vis detaljer |
![]() | ![]() | FX30B-2P-7.62DSA30 | CONN HEADER VERT 2POS 7.62MM | 0,300" (7,62mm) | 2 | 3803 - Immediate | $29.94 | Vis detaljer |
![]() | ![]() | FX30B-2S-7.62DSA | CONN RCPT 2POS 0.3 GOLD PCB | Kort til kort | 2 | 1195 - Immediate | $35.08 | Vis detaljer |
![]() | ![]() | FX30B-3P-7.62DSA20 | CONN HEADER VERT 3POS 7.62MM | 0,300" (7,62mm) | 3 | 1957 - Immediate | $36.67 | Vis detaljer |
![]() | ![]() | FX30B-3P-7.62DS | CONN HEADER R/A 3POS 7.62MM | 0,300" (7,62mm) | 3 | 125 - Immediate | $50.14 | Vis detaljer |
![]() | ![]() | FX30B-5S-3.81DSA | CONN RCPT 5POS 0.15 GOLD PCB | Kort til kort | 5 | 52 - Immediate | $58.38 | Vis detaljer |
![]() | ![]() | FX30B-2P-7.62DSA25 | CONN HEADER VERT 2POS 7.62MM | 0,300" (7,62mm) | 2 | 28 - Immediate | $28.53 | Vis detaljer |
![]() | ![]() | FX30B-2P-3.81DSA25 | CONN HEADER VERT 2POS 3.81MM | 0,150" (3,81mm) | 2 | 57 - Immediate | $39.39 | Vis detaljer |
![]() | ![]() | FX30B-2P-7.62DSA20 | CONN HEADER VERT 2POS 7.62MM | 0,300" (7,62mm) | 2 | 32 - Immediate | $39.76 | Vis detaljer |
![]() | ![]() | FX30B-3P-7.62DSA30 | CONN HEADER VERT 3POS 7.62MM | 0,300" (7,62mm) | 3 | 91 - Immediate | $40.32 | Vis detaljer |
![]() | ![]() | FX30B-3P-7.62DSA25 | CONN HEADER VERT 3POS 7.62MM | 0,300" (7,62mm) | 3 | 65 - Immediate | $42.38 | Vis detaljer |
![]() | ![]() | FX30B-3P-3.81DSA20 | CONN HEADER VERT 3POS 3.81MM | 0,150" (3,81mm) | 3 | 67 - Immediate | $47.15 | Vis detaljer |
![]() | ![]() | FX30B-4P-3.81DSA30 | CONN HEADER VERT 4POS 3.81MM | 0,150" (3,81mm) | 4 | 47 - Immediate | $56.23 | Vis detaljer |
![]() | ![]() | FX30B-4S-3.81DS | CONN RCPT 4POS 0.15 GOLD PCB R/A | Kort til kort | 4 | 82 - Immediate | $58.38 | Vis detaljer |
![]() | ![]() | FX30B-5P-3.81DSA25 | CONN HEADER VERT 5POS 3.81MM | 0,150" (3,81mm) | 5 | 34 - Immediate | $58.38 | Vis detaljer |
![]() | ![]() | FX30B-2S-7.62DS | CONN RCPT 2POS 0.3 GOLD PCB R/A | Kort til kort | 2 | 28 - Immediate | $39.11 | Vis detaljer |
![]() | ![]() | FX30B-2P-3.81DSA20 | CONN HEADER VERT 2POS 3.81MM | 0,150" (3,81mm) | 2 | 0 - Immediate | $42.57 | Vis detaljer |
![]() | ![]() | FX30B-3S-7.62DSA | CONN RCPT 3POS 0.3 GOLD PCB | Kort til kort | 3 | 0 - Immediate | $51.55 | Vis detaljer |
![]() | ![]() | FX30B-4P-3.81DSA20 | CONN HEADER VERT 4POS 3.81MM | 0,150" (3,81mm) | 4 | 0 - Immediate | $51.73 | Vis detaljer |