FX18 Series Board-to-Board Connectors
Hirose's 0.8 mm pitch, 10+ Gbps, high speed board to board connectors feature multifunctional contacts
Hirose's FX18 series meets the requirement for connectors that are suitable for high-speed applications. FX18 delivers an impressive 10+ Gbps of high-speed transmission. The innovative structure of the connector features advanced MF contacts that consist of ground contacts, power supply contacts, and three-step sequential contacts. Suitable applications include medical devices, base transmission stations, LCD TVs/displays, and industrial controllers.
Features
- High-speed transmission capability (supports 10+ Gbps)
- Coplanar, vertical, and parallel (10 mm to 45 mm board distance) mating styles with many variations
- MF contact as:
- Ground contact to enhance grounding
- Power supply contacts up to 12 A to reduce required pin counts
- 3-step sequential contacts for grounding and detection
- Effective mating length of signal contact: 2.0 mm
- Pin through-hole mounting MF contacts increase strength against wrenching
- Large mating guide for easy mating
- Smooth insertion
- Common PCB layout in header and receptacle (right angle type only)
- Floating type is also available (0.6 mm in XY directions with parallel connection)
FX18 Series Board-to-Board Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Avstand | Antall rader | Kontaktoverflate (finish) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FX18-120P-0.8SH | CONN HDR 120POS R/A SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 3619 - Immediate | $98.81 | Vis detaljer |
![]() | ![]() | FX18-120P-0.8SV | CONN HDR 120POS SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 58 - Immediate | $62.73 | Vis detaljer |
![]() | ![]() | FX18-120S-0.8SH | CONN RCPT 120POS R/A SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 2852 - Immediate | $78.60 | Vis detaljer |
![]() | ![]() | FX18-40P-0.8SH | CONN HDR 40POS R/A SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 347 - Immediate | $61.77 | Vis detaljer |
![]() | ![]() | FX18-40P-0.8SV | CONN HDR 40POS SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 941 - Immediate | $49.55 | Vis detaljer |
![]() | ![]() | FX18-40S-0.8SH | CONN RCPT 40POS R/A SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 0 - Immediate | $59.26 | Vis detaljer |
![]() | ![]() | FX18-60P-0.8SH | CONN HDR 60POS R/A SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 2320 - Immediate | $68.98 | Vis detaljer |
![]() | ![]() | FX18-60P-0.8SV | CONN HDR 60POS SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 3233 - Immediate | $57.24 | Vis detaljer |
![]() | ![]() | FX18-60S-0.8SH | CONN RCPT 60POS R/A SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 203 - Immediate | $60.61 | Vis detaljer |
![]() | ![]() | FX18-100S-0.8SH | CONN RCPT 100POS R/A SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 80 - Immediate | $88.61 | Vis detaljer |
![]() | ![]() | FX18-120P-0.8SV10 | CONN HDR 120POS SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 40 - Immediate | $90.72 | Vis detaljer |
![]() | ![]() | FX18-120S-0.8SV15 | CONN RCPT 120POS SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 74 - Immediate | $91.11 | Vis detaljer |
![]() | ![]() | FX18-120S-0.8SV20 | CONN RCPT 120POS SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 43 - Immediate | $100.44 | Vis detaljer |
![]() | ![]() | FX18-140P-0.8SH | CONN HDR 140POS R/A SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 484 - Immediate | $112.56 | Vis detaljer |
![]() | ![]() | FX18-140S-0.8SH | CONN RCPT 140POS R/A SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 247 - Immediate | $93.32 | Vis detaljer |
![]() | ![]() | FX18-40P-0.8SV10 | CONN HDR 40POS SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 12 - Immediate | $68.79 | Vis detaljer |
![]() | ![]() | FX18-40S-0.8SV15 | CONN RCPT 40POS SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 1929 - Immediate | $55.51 | Vis detaljer |
![]() | ![]() | FX18-40S-0.8SV20 | CONN RCPT 40POS SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 63 - Immediate | $76.49 | Vis detaljer |
![]() | ![]() | FX18-60P-0.8SV10 | CONN HDR 60POS SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 95 - Immediate | $82.93 | Vis detaljer |
![]() | ![]() | FX18-60S-0.8SV15 | CONN RCPT 60POS SMD GOLD | 0,031" (0,80mm) | 2 | Gull | 0 - Immediate | $88.42 | Vis detaljer |