FX11 Series Board-to-Board Connectors
0.5 mm pitch connector series from Hirose with ground plate for high-speed board-to-board connections
The FX11 series from Hirose is a 0.5 mm pitch connector series with a ground plate for high speed board-to-board connections. The FX11 is available in mating heights of 2 mm, 2.5 mm, and 3 mm. Transmission characteristics have been improved through a design that fixes ground plates to both sides of the header and receptacle. Signal and ground are arranged in a ratio of 10:1 with the ground plate connected to the board via SMT. The ground stability achieved serves to reduce noise. Metal fittings provide greater adhesion to the board, which protects the connector against shearing forces. The unique connector design provides a connection between the fitting and the ground plate for a stronger ground.
| Features | ||
|
|
FX11 Series Board-to-Board Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Avstand | Antall rader | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FX11LA-140P-SV | CONN HDR 140POS SMD GOLD | 0,020" (0,50mm) | 2 | 1705 - Immediate | $54.74 | Vis detaljer |
![]() | ![]() | FX11LA-60P/6-SV(91) | CONN HDR 60POS SMD GOLD | 0,020" (0,50mm) | 2 | 266 - Immediate | $41.66 | Vis detaljer |
![]() | ![]() | FX11LB-140P-SV(22) | CONN HDR 140POS SMD GOLD | 0,020" (0,50mm) | 2 | 1372 - Immediate | $45.12 | Vis detaljer |
![]() | ![]() | FX11LA-60S/6-SV(91) | CONN RCPT 60POS SMD GOLD | 0,020" (0,50mm) | 2 | 1068 - Immediate | $46.18 | Vis detaljer |
![]() | ![]() | FX11A-60S/6-SV(92) | CONN RCPT 60POS SMD GOLD | 0,020" (0,50mm) | 2 | 1000 - Immediate | $47.72 | Vis detaljer |
![]() | ![]() | FX11LA-140P-SV(22) | CONN HDR 140POS SMD GOLD | 0,020" (0,50mm) | 2 | 1363 - Immediate | $48.59 | Vis detaljer |
![]() | ![]() | FX11LA-80P/8-SV(92) | CONN HDR 80POS SMD GOLD | 0,020" (0,50mm) | 2 | 5160 - Immediate | $50.70 | Vis detaljer |
![]() | ![]() | FX11A-60P/6-SV0.5(71) | CONN HDR 60POS SMD GOLD | 0,020" (0,50mm) | 2 | 629 - Immediate | $51.76 | Vis detaljer |
![]() | ![]() | FX11A-60S/6-SV(71) | CONN RCPT 60POS SMD GOLD | 0,020" (0,50mm) | 2 | 1120 - Immediate | $52.14 | Vis detaljer |
![]() | ![]() | FX11LB-140S-SV(21) | CONN RCPT 140POS SMD GOLD | 0,020" (0,50mm) | 2 | 1239 - Immediate | $54.74 | Vis detaljer |
![]() | ![]() | FX11LA-140S-SV(22) | CONN RCPT 140POS SMD GOLD | 0,020" (0,50mm) | 2 | 417 - Immediate | $55.70 | Vis detaljer |
![]() | ![]() | FX11LA-120S/12-SV(92) | CONN RCPT 120POS SMD GOLD | 0,020" (0,50mm) | 2 | 303 - Immediate | $56.47 | Vis detaljer |
![]() | ![]() | FX11LA-80P/8-SV(71) | CONN HDR 80POS SMD GOLD | 0,020" (0,50mm) | 2 | 1051 - Immediate | $56.67 | Vis detaljer |
![]() | ![]() | FX11LA-80S/8-SV(71) | CONN RCPT 80POS SMD GOLD | 0,020" (0,50mm) | 2 | 641 - Immediate | $57.24 | Vis detaljer |
![]() | ![]() | FX11A-100P/10-SV0.5(71) | CONN HDR 100POS SMD GOLD | 0,020" (0,50mm) | 2 | 120 - Immediate | $60.80 | Vis detaljer |
![]() | ![]() | FX11LA-100S/10-SV(71) | CONN RCPT 100POS SMD GOLD | 0,020" (0,50mm) | 2 | 112 - Immediate | $62.54 | Vis detaljer |
![]() | ![]() | FX11LA-140S-SV | CONN RCPT 140POS SMD GOLD | 0,020" (0,50mm) | 2 | 671 - Immediate | $62.73 | Vis detaljer |
![]() | ![]() | FX11LA-120S/12-SV(71) | CONN RCPT 120POS SMD GOLD | 0,020" (0,50mm) | 2 | 3477 - Immediate | $67.63 | Vis detaljer |
![]() | ![]() | FX11LA-60P/6-SV(92) | CONN HDR 60POS SMD GOLD | 0,020" (0,50mm) | 2 | 3910 - Immediate | $42.33 | Vis detaljer |
![]() | ![]() | FX11LA-60S/6-SV(92) | CONN RCPT 60POS SMD GOLD | 0,020" (0,50mm) | 2 | 2590 - Immediate | $47.14 | Vis detaljer |