FH52K Series Heat-Resistant FPC/FFC Connectors
Hirose FPC/FFC connectors feature a robust lock structure with a unique contact design
Hirose FH52K series is a 0.5 mm pitch, 2 mm height FPC/FFC connector that is ideal for smart home devices. With robust locking, high heat resistance up to +125°C, and increased FPC/FFC retention force, it ensures secure and reliable connections in devices such as smart thermostats, home assistants, and security cameras.
- +125°C heat-resistant connector satisfies severe automotive requirements
- Robust lock structure with unique contact design
- Increased FPC/FFC retention force with tabs
- Easy visual inspection and enhanced PCB retention force by L-shaped metal fittings
- Board area under the connector is available for PCB patterning
- Compatible with automatic mounting
- RoHS-compliant, halogen-free product
- 500 pcs per reel packing option available (for trial production)
- Automotive
- Industrial machinery
- Construction machinery
- Railway
- Medical
FH52K Series Heat-Resistant FPC/FFC Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Antall posisjoner | Avstand | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FH52K-12S-0.5SH | CONN FFC BOTTOM 12POS 0.5MM R/A | 12 | 0,020" (0,50mm) | 8428 - Immediate | $17.96 | Vis detaljer |
![]() | ![]() | FH52K-15S-0.5SH | CONN FFC BOTTOM 15POS 0.5MM R/A | 15 | 0,020" (0,50mm) | 6486 - Immediate | $18.66 | Vis detaljer |
![]() | ![]() | FH52K-18S-0.5SH | CONN FFC BOTTOM 18POS 0.5MM R/A | 18 | 0,020" (0,50mm) | 4501 - Immediate | $21.74 | Vis detaljer |
![]() | ![]() | FH52K-20S-0.5SH | CONN FFC BOTTOM 20POS 0.5MM R/A | 20 | 0,020" (0,50mm) | 2838 - Immediate | $22.55 | Vis detaljer |
![]() | ![]() | FH52K-30S-0.5SH | CONN FFC BOTTOM 30POS 0.5MM R/A | 30 | 0,020" (0,50mm) | 1833 - Immediate | $27.23 | Vis detaljer |
![]() | ![]() | FH52K-40S-0.5SH | CONN FFC BOTTOM 40POS 0.5MM R/A | 40 | 0,020" (0,50mm) | 2815 - Immediate | $30.97 | Vis detaljer |
![]() | ![]() | FH52K-20S-0.5SH(99) | CONN FFC BOTTOM 20POS 0.5MM R/A | 20 | 0,020" (0,50mm) | 98 - Immediate | $33.10 | Vis detaljer |
![]() | ![]() | FH52K-60S-0.5SH | CONN FFC BOTTOM 60POS 0.5MM R/A | 60 | 0,020" (0,50mm) | 2449 - Immediate | $13.85 | Vis detaljer |
![]() | ![]() | FH52K-6S-0.5SH | CONN FFC BOTTOM 6POS 0.5MM R/A | 6 | 0,020" (0,50mm) | 3879 - Immediate | $16.26 | Vis detaljer |
![]() | ![]() | FH52K-8S-0.5SH | CONN FFC BOTTOM 8POS 0.5MM R/A | 8 | 0,020" (0,50mm) | 5526 - Immediate | $16.56 | Vis detaljer |
![]() | ![]() | FH52K-12(6)SA-1SH | CONN FFC FPC BOTTOM 12POS 1MM RA | 12 (6 belastet) | 0,039" (1,00mm) | 5282 - Immediate | $17.12 | Vis detaljer |
![]() | ![]() | FH52K-10S-0.5SH | CONN FFC BOTTOM 10POS 0.5MM R/A | 10 | 0,020" (0,50mm) | 3146 - Immediate | $17.99 | Vis detaljer |
![]() | ![]() | FH52K-24S-0.5SH | CONN FFC BOTTOM 24POS 0.5MM R/A | 24 | 0,020" (0,50mm) | 5707 - Immediate | $22.61 | Vis detaljer |
![]() | FH52K-25S-0.5SH | RECEPTACLE, 0.5MM PITCH, 17.6MM | 25 | 0,020" (0,50mm) | 2434 - Immediate | $23.20 | Vis detaljer | |
![]() | ![]() | FH52K-68S-0.5SH | CONN FFC BOTTOM 68POS 0.5MM R/A | 68 | 0,020" (0,50mm) | 2266 - Immediate | $40.98 | Vis detaljer |
![]() | ![]() | FH52K-80S-0.5SH(05) | RECEPTACLE, 0.5MM PITCH, 45.1MM | 80 | 0,020" (0,50mm) | 4386 - Immediate | $46.59 | Vis detaljer |
![]() | FH52K-50S-0.5SH(99) | RECEPTACLE, 0.5MM PITCH, 30.1MM | 50 | 0,020" (0,50mm) | 152 - Immediate | $46.03 | Vis detaljer | |
![]() | ![]() | FH52K-22S-0.5SH | CONN FFC BOTTOM 22POS 0.5MM R/A | 22 | 0,020" (0,50mm) | 0 - Immediate | $13.67 | Vis detaljer |
![]() | ![]() | FH52K-26S-0.5SH | CONN FFC BOTTOM 26POS 0.5MM R/A | 26 | 0,020" (0,50mm) | 0 - Immediate | $14.15 | Vis detaljer |
![]() | ![]() | FH52K-32S-0.5SH | CONN FFC BOTTOM 32POS 0.5MM R/A | 32 | 0,020" (0,50mm) | 0 - Immediate | $14.51 | Vis detaljer |