FH43B Series Connectors
Hirose’s FH43B series features high-density FPC connectors with 0.2 mm pitch, 0.9 mm mounted height, and mounting depth of just 2.77 mm
Hirose's FH43B series includes high-density FPC connectors. The series features a 0.2 mm pitch, a 0.9 mm mounted height, as well as a mounting depth of just 2.77 mm. The locking mechanism emits a clear, tactile click designed to prevent an incomplete lock. Metal fittings were added to reinforce the actuator, and to prevent breakage or detachment. The FH43B series utilizes Hirose’s side-catch technology. This provides excellent pull-force retention, and improved connection reliability.
| Features | ||
|
|
FH43B Series Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | FH43BW-71S-0.2SHW(10) | CONN FPC BOTTOM 71POS 0.2MM R/A | 720 - Immediate | $32.52 | Vis detaljer |
![]() | ![]() | FH43BW-21S-0.2SHW(10) | CONN FPC BOTTOM 21POS 0.2MM R/A | 4925 - Immediate | $19.15 | Vis detaljer |
![]() | ![]() | FH43BW-61S-0.2SHW(10) | CONN FPC BOTTOM 61POS 0.2MM R/A | 13041 - Immediate | $30.98 | Vis detaljer |
![]() | ![]() | FH43B-21S-0.2SHW(99) | CONN FPC BOTTOM 21POS 0.2MM R/A | 0 - Immediate | $17.04 | Vis detaljer |
![]() | ![]() | FH43B-41S-0.2SHW(99) | CONN FPC BOTTOM 41POS 0.2MM R/A | 325 - Immediate | $31.17 | Vis detaljer |
![]() | FH43BW-25S-0.2SHW(10) | CONN FPC BOTTOM 25POS 0.2MM R/A | 0 - Immediate | $12.13 | Vis detaljer | |
![]() | ![]() | FH43B-45S-0.2SHW(10) | CONN FPC BOTTOM 45POS 0.2MM R/A | 0 - Immediate | $12.76 | Vis detaljer |
![]() | ![]() | FH43BW-31S-0.2SHW(10) | CONN FPC BOTTOM 31POS 0.2MM R/A | 0 - Immediate | $13.18 | Vis detaljer |