FH36 Series FPC Connectors
Hirose's FH36 series is a 0.3 mm pitch FPC connector designed to save precious board space
Hirose's FH36 series is a 0.3 mm pitch FPC connector designed to save precious board space. This series boasts a mounted height of just 1.0 mm, a mounting depth of 2.7 mm, and also features Hirose's side-catcher design. The side catchers guide the FPC during insertion, provide extra stability by placing a temporary hold on the FPC, and help to create more retention force. The actuator was reinforced to create smoother operations and a reliable connection. Available in pin counts ranging from 11 to 61.
| Features | ||
|
|
FH36 Series FPC Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | FH36W-25S-0.3SHW(50) | CONN FPC BOTTOM 25POS 0.3MM R/A | 8068 - Immediate | $18.86 | Vis detaljer |
![]() | ![]() | FH36W-11S-0.3SHW(99) | CONN FPC BOTTOM 11POS 0.3MM R/A | 490 - Immediate | $26.75 | Vis detaljer |
![]() | ![]() | FH36W-15S-0.3SHW(50) | CONN FPC BOTTOM 15POS 0.3MM R/A | 9065 - Immediate | $16.07 | Vis detaljer |
![]() | ![]() | FH36W-19S-0.3SHW(50) | CONN FPC BOTTOM 19POS 0.3MM R/A | 4769 - Immediate | $16.93 | Vis detaljer |
![]() | ![]() | FH36W-51S-0.3SHW(50) | CONN FPC BOTTOM 51POS 0.3MM R/A | 4244 - Immediate | $25.98 | Vis detaljer |
![]() | ![]() | FH36W-61S-0.3SHW(50) | CONN FPC BOTTOM 61POS 0.3MM R/A | 4344 - Immediate | $28.96 | Vis detaljer |
![]() | ![]() | FH36W-11S-0.3SHW(50) | CONN FPC BOTTOM 11POS 0.3MM R/A | 3668 - Immediate | $15.10 | Vis detaljer |
![]() | ![]() | FH36W-33S-0.3SHW(50) | CONN FPC BOTTOM 33POS 0.3MM R/A | 4944 - Immediate | $21.07 | Vis detaljer |
![]() | ![]() | FH36W-39S-0.3SHW(50) | CONN FPC BOTTOM 39POS 0.3MM R/A | 4813 - Immediate | $22.32 | Vis detaljer |
![]() | ![]() | FH36W-15S-0.3SHW(99) | CONN FPC BOTTOM 15POS 0.3MM R/A | 500 - Immediate | $27.03 | Vis detaljer |