DF65 Series Connectors

Hirose offers the DF65 series low profile wire-to-board connectors

Image of Hirose DF65 Series ConnectorsHirose's DF65 series are compact, low-profile wire-to-board connectors, designed for power supply applications. The DF65 has a pitch of 1.7 mm and the applicable cable is 28 AWG to 24 AWG. These connectors pack power into a very small unit and feature a vertical mating style. The lock mechanism provides a secure, user-friendly double lock with both active and friction locks. The locking system also features up to 5N cable pull strength in the upper direction and up to 7N of cable pull strength in the horizontal direction. Available in 3-, 4-, 5-, 6-, 8-, and 10-positions with a current capacity of 4 A (with two lines for power). Mated height is s compact 1.8 mm.

Features and Benefits
  • High contact lance strength
  • 28 AWG to 24 AWG cable is applicable
  • RoHS-compliant
  • Halogen-free product
  • 1.7 mm pitch, 1.8 mm height, slim connector for power supply
  • Rated up to 4 A with two (2) 24 AWG lines used for power
  • New lock system with excellent operability as well as robustness
  • Solder wicking prevention
Applications
  • LED lighting
  • Portable medical devices and machines
  • Test and measurement equipment
  • Industrial equipment
  • DC and battery jacks
  • Digital cameras
  • PCs and tablets
  • Devices that require a compact power connector

 

DF65 Series

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall
CONN HEADER SMD 7POS 1.7MMDF65-7P-1.7V(21)CONN HEADER SMD 7POS 1.7MM8400 - ImmediateVis detaljer
CONN HEADER SMD 4POS 1.7MMDF65-4P-1.7V(21)CONN HEADER SMD 4POS 1.7MM15514 - ImmediateVis detaljer
CONN FML SKT 24-28AWG CRIMP TINDF65-2428SCFCONN FML SKT 24-28AWG CRIMP TIN5764 - ImmediateVis detaljer
CONN SOCKET 24-28AWG CRIMP GOLDDF65-2428SCFA(07)CONN SOCKET 24-28AWG CRIMP GOLD15160 - ImmediateVis detaljer
CONN FML BLADE SCK 24-28AWG CRMPDF65-2428SCFA(05)CONN FML BLADE SCK 24-28AWG CRMP35854 - ImmediateVis detaljer
CONN HEADER SMD 3POS 1.7MMDF65-3P-1.7V(21)CONN HEADER SMD 3POS 1.7MM3640 - ImmediateVis detaljer
CONN HEADER SMD 6POS 1.7MMDF65-6P-1.7V(21)CONN HEADER SMD 6POS 1.7MM4170 - ImmediateVis detaljer
CONN HEADER SMD 5POS 1.7MMDF65-5P-1.7V(21)CONN HEADER SMD 5POS 1.7MM3579 - ImmediateVis detaljer
CONN HEADER SMDDF65-3P-1.7V(78)CONN HEADER SMD2784 - ImmediateVis detaljer
CONN RCPT HSG 3POS 1.70MMDF65-3S-1.7CCONN RCPT HSG 3POS 1.70MM961 - ImmediateVis detaljer
Published: 2015-04-01