DF59S / DF59SN Series Connectors

Hirose's DF59S series is a high-current, low-profile, mono-pole connector

Image of Hirose Electric's DF59S Series ConnectorsHirose's DF59S / DF59SN series is a high-current, low-profile, mono-pole connector designed for the LED market. The DF59S features a 2.7 mm depth and the super slim DF59SN has a depth of 1.7 mm. This series is a coplanar, board-to-board connector that uses a unique 3-axis floating structure to provide flexibility to LED boards. Its innovative design allows for movement of the boards up to ±0.5 mm in the X and Y axis, and ±0.2 mm in the Z axis all while ensuring a continuous connection.

Features
  • Mono-pole design connector system
  • DF59S depth is 2.7 mm, DF59SN depth is a very slim 1.7 mm
  • Current rating is 3 A
  • No contact exposure
  • Axis floating structure for "stress free contact"
  • Friction-locking design produces a positive tactile click

DF59S/DF59SN Series Connectors

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
CONN SSL SOCKET CONTACT SOLDERDF59S-1S-V(24)CONN SSL SOCKET CONTACT SOLDER800 - Immediate$5.99Vis detaljer
CONN SSL BRIDGE 1POS B-TO-BDF59SN-1P-FC(21)CONN SSL BRIDGE 1POS B-TO-B4967 - Immediate$7.39Vis detaljer
Published: 2013-09-03