DF59 Series Multi-Functional System
Hirose's DF59 delivers versatility in an ultra low profile design
The exciting DF59 series from Hirose Electric is here. The DF59 system is a versatile series that allows connections to the PCB in three ways: board-to-wire, a co-planer board-to-board bridge connection, and a short-circuit pin connection. Another key point is the swing lock mating feature. This feature gives both a friction and a positive lock with a tactile “click” sound that assures complete and proper mating.
The pin counts are available in 2-, 3-, and 4-positions and have a contact pitch of 2 mm. Current capacity is rated at 3 A and its mated height is a under 3 mm.
Typical applications can include: LED lighting, medical devices / machines, test and measurement equipment, industrial equipment, consumer electronics and other devices that require a low profile power connector.
DF59 Series Multi-Functional System
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DF59-22PCFA | CONN SSL PLUG CONT 22AWG CRIMP | 118542 - Immediate | $1.50 | Vis detaljer |
![]() | ![]() | DF59-2P-2C | CONN SSL RCPT HSG 2POS 2MM CRIMP | 4545 - Immediate | $3.84 | Vis detaljer |
![]() | ![]() | DF59-2P-2FC(50) | CONN SSL BRIDGE 2POS 2MM | 373 - Immediate | $19.37 | Vis detaljer |
![]() | ![]() | DF59-2P-2SP(50) | CONN SSL PLUG 2POS 2MM | 40 - Immediate | $17.87 | Vis detaljer |
![]() | ![]() | DF59-2S-2V(51) | CONN SSL RCPT 2POS 2MM SOLDER | 2521 - Immediate | $7.11 | Vis detaljer |
![]() | ![]() | DF59-3P-2C | CONN SSL RCPT HSG 3POS 2MM CRIMP | 97 - Immediate | $4.40 | Vis detaljer |
![]() | ![]() | DF59-3P-2FC(50) | CONN SSL BRIDGE 3POS 2MM | 250 - Immediate | $22.08 | Vis detaljer |
![]() | ![]() | DF59-3P-2SP(50) | CONN SSL PLUG 3POS 2MM | 100 - Immediate | $18.15 | Vis detaljer |
![]() | ![]() | DF59-3S-2V(51) | CONN SSL RCPT 3POS 2MM SOLDER | 5108 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | DF59-4P-2C | CONN SSL RCPT HSG 4POS 2MM CRIMP | 123 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | DF59-4P-2FC(50) | CONN SSL BRIDGE 4POS 2MM | 195 - Immediate | $25.82 | Vis detaljer |
![]() | ![]() | DF59-4S-2V(51) | CONN SSL RCPT 4POS 2MM SOLDER | 4720 - Immediate | $8.05 | Vis detaljer |