DF58 Series Connectors
Hirose's DF58 series connectors designed for a wide range of consumer and portable power supply applications
Hirose's DF58 series connectors are an ultra-low-profile wire-to-board power connector that enables the continued miniaturization of consumer and portable electronic devices. With a pitch of only 1.2 mm and a stacking height of only 1.0 mm, the DF58 series connector presents the industry's lowest profile when used with 28 AWG wire. The DF58 series supports higher currents of up to 3.0 A, making it ideal for a wide range of applications.
The DF58 series power connector features a Vertical-insertion / Swing-extraction (ViSe) lock that provides a robust and reliable connection. The ViSe lock combines a positive lock mechanism that produces a high retention force to prevent cable removal with a friction lock that prevents connector floating when mated. The double-lock design ensures rugged performance for devices that are often exposed to high vibration, shaking, or rattling.
The DF58 has a two-point clipping contact design that optimizes the contact force. This lowers contact resistance and reduces temperature rise, further reducing component degradation, and has a rated voltage of 100 V AC/DC and an operating temperature of -55°C to +85°C.
- Cameras
- Drones
- Laptops
- Robots
- Smart-phones
- Tablets
- Wearable devices
- Other compact devices with small batteries
DF58 Series Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Avstand - innstikk | Antall posisjoner | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DF58-2P-1.2V(21) | CONN HEADER SMD 2POS 1.2MM | 0,047" (1,20mm) | 2 | 49405 - Immediate | $4.77 | Vis detaljer |
![]() | ![]() | DF58-2S-1.2C | CONN SOCKET HSG 2POS 1.20MM | 2 | 0,047" (1,20mm) | 0 - Immediate | $2.06 | Vis detaljer |
![]() | ![]() | DF58-3P-1.2V(21) | CONN HEADER SMD 3POS 1.2MM | 0,047" (1,20mm) | 3 | 21942 - Immediate | $5.24 | Vis detaljer |
![]() | ![]() | DF58-3S-1.2C | CONN SOCKET HSG 3POS 1.20MM | 3 | 0,047" (1,20mm) | 1359 - Immediate | $2.34 | Vis detaljer |
![]() | ![]() | DF58-4P-1.2V(21) | CONN HEADER SMD 4POS 1.2MM | 0,047" (1,20mm) | 4 | 1103 - Immediate | $5.71 | Vis detaljer |
![]() | ![]() | DF58-4S-1.2C | CONN SOCKET HSG 4POS 1.20MM | 4 | 0,047" (1,20mm) | 5677 - Immediate | $3.09 | Vis detaljer |
![]() | ![]() | DF58-6P-1.2V(21) | CONN HEADER SMD 6POS 1.2MM | 0,047" (1,20mm) | 6 | 2846 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | DF58-6S-1.2C | CONN SOCKET HSG 6POS 1.20MM | 6 | 0,047" (1,20mm) | 1098 - Immediate | $2.81 | Vis detaljer |
![]() | ![]() | DF58-2830SCF | CONN FML SKT 28-30AWG CRIMP TIN | Klemforbindelse | 28-30 AWG | 35110 - Immediate | $0.94 | Vis detaljer |
Hand Tools
| Bilde | Manufacturer Part Number | Beskrivelse | Til bruk med/relaterte produkter | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | HT307/DF58-2830HC | TOOL HAND CRIMP DF58 28-30AWG | Rektangulære kontakter | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DF-C-PO(B) | TOOL HAND EXTRACTION CRIMP SOCKT | 289 - Immediate | $23.01 | Vis detaljer |