BM25 Series, Board to FPC (2-Piece)

Hirose offers its ultra-small hybrid board-to-FPC connector solution capable of 10 A suitable for mobile devices

Image of Hirose Electric's BM25 Series ConnectorsHirose's BM25 series connectors are small, board-to-flexible printed circuit (FPC) connectors designed for battery pack connections in mobile devices. The hybrid BM25 series connectors are rated up to 10 A per pin for power contacts and 0.3 A per pin for signal contacts. With a space-saving design that offers a stacking height of only 0.7 mm and a depth of 2.6 mm, the low-profile BM25 series deliver twice as much current-carrying capacity in a smaller profile than traditional technologies.

A six point, highly reliable clip-like contact structure combined with a robust eight-point metal lock provides a mating force that is resistant to intense vibration and drop impact.

Features
  • Low-profile (mated stacking height of 0.7 mm)
  • High current capacity for power supply connections to mobile device battery packs.
  • Rated current: 10 A for power, 0.3 A for signal contact. Twice as much current capacity as compared with conventional products
  • High power capability; 30°C or less temperature rise while 10 A power being applied
  • Low contact resistance to facilitate power saving
  • Multi-point contact with clip-like structure for high reliability
  • Metal guide structure prevents damage
  • Wide self-alignment range provides smooth mating operation
  • Integral molded header and receptacle, prevents solder wicking
  • Supports USB 2.0, USB 3.0, USB 3.1, up to 10 Gbps
Applications
  • Tablets and notebooks
  • Smartphones
  • Wearables
  • Portable gaming devices
  • Digital cameras
  • Portable medical devices

BM25 Series Connector

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CONN HDR 4POS SMD GOLDBM25-4P/2-V(53)CONN HDR 4POS SMD GOLD715 - Immediate$12.35Vis detaljer
CONN SOCKET 4POS SMD GOLDBM25-4S/2-V(53)CONN SOCKET 4POS SMD GOLD4698 - Immediate$12.72Vis detaljer
CONN SOCKET 4POS SMD GOLDBM25-4S/2-V(51)CONN SOCKET 4POS SMD GOLD63622 - Immediate$8.79Vis detaljer
CONN HDR 4POS SMD GOLDBM25-4P/2-V(51)CONN HDR 4POS SMD GOLD19850 - Immediate$8.05Vis detaljer
CONN HDRBM25U-4P/2-V(51)CONN HDR19985 - Immediate$8.70Vis detaljer
CONN RCPTBM25U-4S/2-V(51)CONN RCPT19779 - Immediate$8.98Vis detaljer
Published: 2016-03-11